Part Details for AR10FTC3481 by Viking Tech Corp
Overview of AR10FTC3481 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR10FTC3481
AR10FTC3481 CAD Models
AR10FTC3481 Part Data Attributes
|
AR10FTC3481
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR10FTC3481
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 3480ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 3480 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AR10FTC3481
This table gives cross-reference parts and alternative options found for AR10FTC3481. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR10FTC3481, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR10FBC3481 | Fixed Resistor, Thin Film, 0.25W, 3480ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | AR10FTC3481 vs AR10FBC3481 |
TR10G3481FC | Fixed Resistor, Thin Film, 0.333W, 3480ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | AR10FTC3481 vs TR10G3481FC |
TF10G3481FC | Fixed Resistor, Thin Film, 0.25W, 3480ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | AR10FTC3481 vs TF10G3481FC |
RT2010F348125PPM | Fixed Resistor, Thin Film, 0.25W, 3480ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2010, | Synton-Tech Corp | AR10FTC3481 vs RT2010F348125PPM |
TFCR2010-4W-E-3481FT | Fixed Resistor, Thin Film, 0.25W, 3480ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | VENKEL LTD | AR10FTC3481 vs TFCR2010-4W-E-3481FT |
AR10FTC3481N | Fixed Resistor, Thin Film, 0.25W, 3480ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1909, | Viking Tech Corp | AR10FTC3481 vs AR10FTC3481N |
NTR25F3481CTR1KF | Fixed Resistor, Thin Film, 0.25W, 3480ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1909, | NIC Components Corp | AR10FTC3481 vs NTR25F3481CTR1KF |
RMT50R-3K48-F25 | Fixed Resistor, Thin Film, 0.25W, 3480ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2010, | RFE International Inc | AR10FTC3481 vs RMT50R-3K48-F25 |
NTRA25F3481CTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 3480ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | AR10FTC3481 vs NTRA25F3481CTR1KQYF |