Part Details for AR10FBSO1620 by Viking Tech Corp
Overview of AR10FBSO1620 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR10FBSO1620
AR10FBSO1620 CAD Models
AR10FBSO1620 Part Data Attributes
|
AR10FBSO1620
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR10FBSO1620
Viking Tech Corp
Fixed Resistor, Thin Film, 0.3333W, 162ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 162 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AR10FBSO1620
This table gives cross-reference parts and alternative options found for AR10FBSO1620. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR10FBSO1620, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNCF2010FTY162R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 162ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | AR10FBSO1620 vs RNCF2010FTY162R |
NTRH20F1620STRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 162ohm, 200V, 1% +/-Tol, -5,5ppm/Cel, 1909, | AR10FBSO1620 vs NTRH20F1620STRF |
AR10FTSO1620 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 162ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | AR10FBSO1620 vs AR10FTSO1620 |
RP73A2H162RFTE | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.33W, 162ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 2010 | AR10FBSO1620 vs RP73A2H162RFTE |
HPTF2010-UP-1620FT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.33W, 162ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | AR10FBSO1620 vs HPTF2010-UP-1620FT |
RNCF2010FKY162R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 162ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | AR10FBSO1620 vs RNCF2010FKY162R |