There are no models available for this part yet.
Overview of AR10DBCO93R1 by Viking Tech Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AR10DBCO93R1 by Viking Tech Corp
Part Data Attributes for AR10DBCO93R1 by Viking Tech Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VIKING TECH CORP
|
Package Description
|
SMT, 2010
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
4.9 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.4 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.333 W
|
Rated Temperature
|
70 °C
|
Resistance
|
93.1 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for AR10DBCO93R1
This table gives cross-reference parts and alternative options found for AR10DBCO93R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR10DBCO93R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC2010TTC25O93.1R+-0.5% | Fixed Resistor, Thin Film, 0.3333W, 93.1ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1909, | Precision Resistive Products Inc | AR10DBCO93R1 vs PRC2010TTC25O93.1R+-0.5% |
PRC2010TTC2593.1R+/-0.5% | Fixed Resistor, Thin Film, 0.5W, 93.1ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2010, | Precision Resistive Products Inc | AR10DBCO93R1 vs PRC2010TTC2593.1R+/-0.5% |
NTRH20D93R1CTRF | Fixed Resistor, Thin Film, 0.333W, 93.1ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1909, | NIC Components Corp | AR10DBCO93R1 vs NTRH20D93R1CTRF |
AR10DBCO93R1N | Fixed Resistor, Thin Film, 0.333W, 93.1ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1909, | Viking Tech Corp | AR10DBCO93R1 vs AR10DBCO93R1N |
AR10DTCO93R1 | Fixed Resistor, Thin Film, 0.3333W, 93.1ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | AR10DBCO93R1 vs AR10DTCO93R1 |
HPTF2010-UE-93R1DT | Fixed Resistor, Thin Film, 0.33W, 93.1ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | VENKEL LTD | AR10DBCO93R1 vs HPTF2010-UE-93R1DT |
RNCF2010DTE93R1 | Fixed Resistor, Thin Film, 0.33W, 93.1ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | AR10DBCO93R1 vs RNCF2010DTE93R1 |
RNCF2010DKE93R1 | Fixed Resistor, Thin Film, 0.33W, 93.1ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | AR10DBCO93R1 vs RNCF2010DKE93R1 |
PRC2010TC25O93.1R+-0.5% | Fixed Resistor, Thin Film, 0.3333W, 93.1ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1909, | Precision Resistive Products Inc | AR10DBCO93R1 vs PRC2010TC25O93.1R+-0.5% |
NTRA25HD93R1CTR1KQYF | Fixed Resistor, Thin Film, 0.33W, 93.1ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | AR10DBCO93R1 vs NTRA25HD93R1CTR1KQYF |