Part Details for AR10DBBO5110 by Viking Tech Corp
Overview of AR10DBBO5110 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR10DBBO5110
AR10DBBO5110 CAD Models
AR10DBBO5110 Part Data Attributes
|
AR10DBBO5110
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR10DBBO5110
Viking Tech Corp
Fixed Resistor, Thin Film, 0.3333W, 511ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 511 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AR10DBBO5110
This table gives cross-reference parts and alternative options found for AR10DBBO5110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR10DBBO5110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73C2H511RDTE | Fixed Resistor, Thin Film, 0.33W, 511ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 2010 | TE Connectivity | AR10DBBO5110 vs RP73C2H511RDTE |
RNCF2010DKT511R | Fixed Resistor, Thin Film, 0.33W, 511ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | AR10DBBO5110 vs RNCF2010DKT511R |
PRC2010TTC10O511R+-0.5% | Fixed Resistor, Thin Film, 0.3333W, 511ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 1909, | Precision Resistive Products Inc | AR10DBBO5110 vs PRC2010TTC10O511R+-0.5% |
AR10DTBO5110N | Fixed Resistor, Thin Film, 0.333W, 511ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 1909, | Viking Tech Corp | AR10DBBO5110 vs AR10DTBO5110N |
RNCF2010DTT511R | Fixed Resistor, Thin Film, 0.33W, 511ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | AR10DBBO5110 vs RNCF2010DTT511R |
HPTF2010-UN-5110DT | Fixed Resistor, Thin Film, 0.33W, 511ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | VENKEL LTD | AR10DBBO5110 vs HPTF2010-UN-5110DT |
AR10DBBO5110N | Fixed Resistor, Thin Film, 0.333W, 511ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 1909, | Viking Tech Corp | AR10DBBO5110 vs AR10DBBO5110N |
NTRH20D5110BTRF | Fixed Resistor, Thin Film, 0.333W, 511ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 1909, | NIC Components Corp | AR10DBBO5110 vs NTRH20D5110BTRF |