Part Details for AR10CTC2R20 by Viking Tech Corp
Overview of AR10CTC2R20 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR10CTC2R20
AR10CTC2R20 CAD Models
AR10CTC2R20 Part Data Attributes
|
AR10CTC2R20
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR10CTC2R20
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 2.2ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for AR10CTC2R20
This table gives cross-reference parts and alternative options found for AR10CTC2R20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR10CTC2R20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR10CBC2R20 | Fixed Resistor, Thin Film, 0.25W, 2.2ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | AR10CTC2R20 vs AR10CBC2R20 |
NTR25C2R20CTR1KF | Fixed Resistor, Thin Film, 0.25W, 2.2ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1909, | NIC Components Corp | AR10CTC2R20 vs NTR25C2R20CTR1KF |
TFCR2010-4W-E-2R20CT | Fixed Resistor, Thin Film, 0.25W, 2.2ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | VENKEL LTD | AR10CTC2R20 vs TFCR2010-4W-E-2R20CT |
AR10CBC2R20N | Fixed Resistor, Thin Film, 0.25W, 2.2ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1909, | Viking Tech Corp | AR10CTC2R20 vs AR10CBC2R20N |
AR10CTC2R20N | Fixed Resistor, Thin Film, 0.25W, 2.2ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1909, | Viking Tech Corp | AR10CTC2R20 vs AR10CTC2R20N |
NTR25C2R20CTRF | Fixed Resistor, Thin Film, 0.25W, 2.2ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | NIC Components Corp | AR10CTC2R20 vs NTR25C2R20CTRF |