Part Details for AR10CBC6652 by Viking Tech Corp
Overview of AR10CBC6652 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR10CBC6652
AR10CBC6652 CAD Models
AR10CBC6652 Part Data Attributes
|
AR10CBC6652
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR10CBC6652
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 66500ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 66500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for AR10CBC6652
This table gives cross-reference parts and alternative options found for AR10CBC6652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR10CBC6652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA25C6652CTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 66500ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | AR10CBC6652 vs NTRA25C6652CTR1KQYF |
RNCS2010CTE66K5 | Fixed Resistor, Thin Film, 0.25W, 66500ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | AR10CBC6652 vs RNCS2010CTE66K5 |
TFCR2010-4W-E-6652CT | Fixed Resistor, Thin Film, 0.25W, 66500ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | VENKEL LTD | AR10CBC6652 vs TFCR2010-4W-E-6652CT |
NTR25C6652CTR1KF | Fixed Resistor, Thin Film, 0.25W, 66500ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1909, | NIC Components Corp | AR10CBC6652 vs NTR25C6652CTR1KF |
AR10CTC6652N | Fixed Resistor, Thin Film, 0.25W, 66500ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1909, | Viking Tech Corp | AR10CBC6652 vs AR10CTC6652N |
RN20C6652CT4-25 | Fixed Resistor, Thin Film, 0.25W, 66500ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1909, | Cal-Chip Electronics | AR10CBC6652 vs RN20C6652CT4-25 |
AR10CTC6652 | Fixed Resistor, Thin Film, 0.25W, 66500ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | AR10CBC6652 vs AR10CTC6652 |
NTRC50C6652CTRF | Fixed Resistor, Thin Film, 0.25W, 66500ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1909, | NIC Components Corp | AR10CBC6652 vs NTRC50C6652CTRF |
NTRA25C6652CTRQYF | Fixed Resistor, Thin Film, 0.25W, 66500ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | AR10CBC6652 vs NTRA25C6652CTRQYF |
NTR25C6652CTRF | Fixed Resistor, Thin Film, 0.25W, 66500ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | AR10CBC6652 vs NTR25C6652CTRF |