There are no models available for this part yet.
Overview of AR10BTSO8251N by Viking Tech Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AR10BTSO8251N by Viking Tech Corp
Part Data Attributes for AR10BTSO8251N by Viking Tech Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VIKING TECH CORP
|
Package Description
|
SMT, 2010
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
4.9 mm
|
Package Style
|
SMT
|
Package Width
|
2.4 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
0.333 W
|
Rated Temperature
|
70 °C
|
Resistance
|
8250 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
5 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for AR10BTSO8251N
This table gives cross-reference parts and alternative options found for AR10BTSO8251N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR10BTSO8251N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR10ABSO8251 | Fixed Resistor, Thin Film, 0.3333W, 8250ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | AR10BTSO8251N vs AR10ABSO8251 |
AR10BBSO8251 | Fixed Resistor, Thin Film, 0.3333W, 8250ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | AR10BTSO8251N vs AR10BBSO8251 |
RNCF2010AKY8K25 | Fixed Resistor, Thin Film, 0.33W, 8250ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | AR10BTSO8251N vs RNCF2010AKY8K25 |
PRC2010TTC58.25K+/-0.05% | Fixed Resistor, Thin Film, 0.5W, 8250ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, 2010, | Precision Resistive Products Inc | AR10BTSO8251N vs PRC2010TTC58.25K+/-0.05% |
RP73A2H8K25BTE | Fixed Resistor, Thin Film, 0.33W, 8250ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2010 | TE Connectivity | AR10BTSO8251N vs RP73A2H8K25BTE |
NTRH20B8251STRF | Fixed Resistor, Thin Film, 0.333W, 8250ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1909, | NIC Components Corp | AR10BTSO8251N vs NTRH20B8251STRF |
PRC2010TC5O8.25K+-0.05% | Fixed Resistor, Thin Film, 0.3333W, 8250ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, 1909, | Precision Resistive Products Inc | AR10BTSO8251N vs PRC2010TC5O8.25K+-0.05% |
AR10ATSO8251 | Fixed Resistor, Thin Film, 0.3333W, 8250ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | AR10BTSO8251N vs AR10ATSO8251 |
HPTF2010-UP-8251AT | Fixed Resistor, Thin Film, 0.33W, 8250ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | VENKEL LTD | AR10BTSO8251N vs HPTF2010-UP-8251AT |
RNCF2010BKY8K25 | Fixed Resistor, Thin Film, 0.33W, 8250ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | AR10BTSO8251N vs RNCF2010BKY8K25 |