AR10BTSO7150
Viking Tech Corp
Description: Fixed Resistor, Thin Film, 0.3333W, 715ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP

Overview of AR10BTSO7150 by Viking Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AR10BTSO7150 by Viking Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AR10BTSO7150 by Viking Tech Corp

AR10BTSO7150
Viking Tech Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VIKING TECH CORP
Package Description
SMT, 2010
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
4.9 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.4 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
0.333 W
Rated Temperature
70 °C
Resistance
715 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
5 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. AR10BTSO7150
    Viking Tech Corp
    Fixed Resistor, Thin Film, 0.3333W, 715ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for AR10BTSO7150

This table gives cross-reference parts and alternative options found for AR10BTSO7150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR10BTSO7150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR10ATSO7150N Fixed Resistor, Thin Film, 0.333W, 715ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, 1909, Viking Tech Corp AR10BTSO7150 vs AR10ATSO7150N
AR10ABSO7150N Fixed Resistor, Thin Film, 0.333W, 715ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, 1909, Viking Tech Corp AR10BTSO7150 vs AR10ABSO7150N
RP73A2H715RBTE Fixed Resistor, Thin Film, 0.33W, 715ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2010 TE Connectivity AR10BTSO7150 vs RP73A2H715RBTE
PRC2010TC5715R+/-0.05% Fixed Resistor, Thin Film, 0.5W, 715ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, 2010, Precision Resistive Products Inc AR10BTSO7150 vs PRC2010TC5715R+/-0.05%
RNCF2010AKY715R Fixed Resistor, Thin Film, 0.33W, 715ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc AR10BTSO7150 vs RNCF2010AKY715R
AR10BBSO7150N Fixed Resistor, Thin Film, 0.333W, 715ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1909, Viking Tech Corp AR10BTSO7150 vs AR10BBSO7150N
RNCF2010ATY715R Fixed Resistor, Thin Film, 0.33W, 715ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc AR10BTSO7150 vs RNCF2010ATY715R
NTRH20A7150STRF Fixed Resistor, Thin Film, 0.333W, 715ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, 1909, NIC Components Corp AR10BTSO7150 vs NTRH20A7150STRF
PRC2010TTC5715R+/-0.1% Fixed Resistor, Thin Film, 0.5W, 715ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 2010, Precision Resistive Products Inc AR10BTSO7150 vs PRC2010TTC5715R+/-0.1%
RNCF2010BKY715R Fixed Resistor, Thin Film, 0.33W, 715ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc AR10BTSO7150 vs RNCF2010BKY715R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR10BTSO7150 by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR10BTSO7150 by Viking Tech Corp

Select Manufacturer
Which Manufacturer of AR10BTSO7150 would you like to use for your alert(s)?
  • Please alert me when AR10BTSO7150 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR10BTSO7150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR10BTSO7150 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR10BTSO7150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR10BTSO7150.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR10BTSO7150 by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: