Part Details for AR10BTDO4R87N by Viking Tech Corp
Overview of AR10BTDO4R87N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR10BTDO4R87N
AR10BTDO4R87N CAD Models
AR10BTDO4R87N Part Data Attributes
|
AR10BTDO4R87N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR10BTDO4R87N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.333W, 4.87ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1909,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 4.87 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR10BTDO4R87N
This table gives cross-reference parts and alternative options found for AR10BTDO4R87N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR10BTDO4R87N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF2010BKC4R87 | Fixed Resistor, Thin Film, 0.33W, 4.87ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | AR10BTDO4R87N vs RNCF2010BKC4R87 |
PRC2010TC50O4.87R+-0.05% | Fixed Resistor, Thin Film, 0.3333W, 4.87ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1909, | Precision Resistive Products Inc | AR10BTDO4R87N vs PRC2010TC50O4.87R+-0.05% |
PRC2010TTC50O4.87R+-0.05% | Fixed Resistor, Thin Film, 0.3333W, 4.87ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1909, | Precision Resistive Products Inc | AR10BTDO4R87N vs PRC2010TTC50O4.87R+-0.05% |
PRC2010TTC50O4.87R+-0.1% | Fixed Resistor, Thin Film, 0.3333W, 4.87ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1909, | Precision Resistive Products Inc | AR10BTDO4R87N vs PRC2010TTC50O4.87R+-0.1% |
RP73G2H4R87ATE | Fixed Resistor, Thin Film, 0.33W, 4.87ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010 | TE Connectivity | AR10BTDO4R87N vs RP73G2H4R87ATE |
AR10ATDO4R87 | Fixed Resistor, Thin Film, 0.3333W, 4.87ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | AR10BTDO4R87N vs AR10ATDO4R87 |
PRC2010TTC504.87R+/-0.1% | Fixed Resistor, Thin Film, 0.5W, 4.87ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2010, | Precision Resistive Products Inc | AR10BTDO4R87N vs PRC2010TTC504.87R+/-0.1% |
RNCF2010ATC4R87 | Fixed Resistor, Thin Film, 0.33W, 4.87ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | AR10BTDO4R87N vs RNCF2010ATC4R87 |
PRC2010TC504.87R+/-0.1% | Fixed Resistor, Thin Film, 0.5W, 4.87ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2010, | Precision Resistive Products Inc | AR10BTDO4R87N vs PRC2010TC504.87R+/-0.1% |
AR10BBDO4R87 | Fixed Resistor, Thin Film, 0.3333W, 4.87ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | AR10BTDO4R87N vs AR10BBDO4R87 |