Part Details for AR10BTBO5622 by Viking Tech Corp
Overview of AR10BTBO5622 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR10BTBO5622
AR10BTBO5622 CAD Models
AR10BTBO5622 Part Data Attributes
|
AR10BTBO5622
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR10BTBO5622
Viking Tech Corp
Fixed Resistor, Thin Film, 0.3333W, 56200ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 56200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR10BTBO5622
This table gives cross-reference parts and alternative options found for AR10BTBO5622. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR10BTBO5622, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC2010TC10O56.2K+-0.05% | Fixed Resistor, Thin Film, 0.3333W, 56200ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1909, | Precision Resistive Products Inc | AR10BTBO5622 vs PRC2010TC10O56.2K+-0.05% |
NTRH20B5622BTRF | Fixed Resistor, Thin Film, 0.333W, 56200ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1909, | NIC Components Corp | AR10BTBO5622 vs NTRH20B5622BTRF |
PRC2010TC10O56.2K+-0.1% | Fixed Resistor, Thin Film, 0.3333W, 56200ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1909, | Precision Resistive Products Inc | AR10BTBO5622 vs PRC2010TC10O56.2K+-0.1% |
AR10BTBO5622N | Fixed Resistor, Thin Film, 0.333W, 56200ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1909, | Viking Tech Corp | AR10BTBO5622 vs AR10BTBO5622N |
RNCF2010AKT56K2 | Fixed Resistor, Thin Film, 0.33W, 56200ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | AR10BTBO5622 vs RNCF2010AKT56K2 |
RP73C2H56K2BTE | Fixed Resistor, Thin Film, 0.33W, 56200ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2010 | TE Connectivity | AR10BTBO5622 vs RP73C2H56K2BTE |
NTRH20A5622BTRF | Fixed Resistor, Thin Film, 0.333W, 56200ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1909, | NIC Components Corp | AR10BTBO5622 vs NTRH20A5622BTRF |
PRC2010TC1056.2K+/-0.1% | Fixed Resistor, Thin Film, 0.5W, 56200ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2010, | Precision Resistive Products Inc | AR10BTBO5622 vs PRC2010TC1056.2K+/-0.1% |
RNCF2010BKT56K2 | Fixed Resistor, Thin Film, 0.33W, 56200ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | AR10BTBO5622 vs RNCF2010BKT56K2 |
PRC2010TC1056.2K+/-0.05% | Fixed Resistor, Thin Film, 0.5W, 56200ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 2010, | Precision Resistive Products Inc | AR10BTBO5622 vs PRC2010TC1056.2K+/-0.05% |