Part Details for AR10BTBO1692N by Viking Tech Corp
Overview of AR10BTBO1692N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR10BTBO1692N
AR10BTBO1692N CAD Models
AR10BTBO1692N Part Data Attributes
|
AR10BTBO1692N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR10BTBO1692N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.333W, 16900ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1909,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 16900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR10BTBO1692N
This table gives cross-reference parts and alternative options found for AR10BTBO1692N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR10BTBO1692N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNCF2010AKT16K9 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 16900ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | AR10BTBO1692N vs RNCF2010AKT16K9 |
AR10ATBO1692N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 16900ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1909, | AR10BTBO1692N vs AR10ATBO1692N |
HPTF2010-UN-1692AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.33W, 16900ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | AR10BTBO1692N vs HPTF2010-UN-1692AT |
PRC2010TTC10O16.9K+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 16900ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1909, | AR10BTBO1692N vs PRC2010TTC10O16.9K+-0.1% |
PRC2010TTC1016.9K+/-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 16900ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2010, | AR10BTBO1692N vs PRC2010TTC1016.9K+/-0.1% |
RNCF2010BTT16K9 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 16900ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | AR10BTBO1692N vs RNCF2010BTT16K9 |
AR10ABBO1692 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 16900ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | AR10BTBO1692N vs AR10ABBO1692 |
PRC2010TTC1016.9K+/-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 16900ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 2010, | AR10BTBO1692N vs PRC2010TTC1016.9K+/-0.05% |
RP73C2H16K9BTE | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.33W, 16900ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2010 | AR10BTBO1692N vs RP73C2H16K9BTE |
NTRH20A1692BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 16900ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1909, | AR10BTBO1692N vs NTRH20A1692BTRF |