Part Details for AR10BBCO5233N by Viking Tech Corp
Overview of AR10BBCO5233N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR10BBCO5233N
AR10BBCO5233N CAD Models
AR10BBCO5233N Part Data Attributes
|
AR10BBCO5233N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR10BBCO5233N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.333W, 523000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1909,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 523000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR10BBCO5233N
This table gives cross-reference parts and alternative options found for AR10BBCO5233N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR10BBCO5233N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR10ABCO5233 | Fixed Resistor, Thin Film, 0.3333W, 523000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | AR10BBCO5233N vs AR10ABCO5233 |
AR10ABCO5233N | Fixed Resistor, Thin Film, 0.333W, 523000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1909, | Viking Tech Corp | AR10BBCO5233N vs AR10ABCO5233N |
NTRA25HB5233CTR1KQYF | Fixed Resistor, Thin Film, 0.33W, 523000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | AR10BBCO5233N vs NTRA25HB5233CTR1KQYF |
PRC2010TC25O523K+-0.05% | Fixed Resistor, Thin Film, 0.3333W, 523000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1909, | Precision Resistive Products Inc | AR10BBCO5233N vs PRC2010TC25O523K+-0.05% |
NTRH20A5233CTRF | Fixed Resistor, Thin Film, 0.333W, 523000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1909, | NIC Components Corp | AR10BBCO5233N vs NTRH20A5233CTRF |
PRC2010TC25O523K+-0.1% | Fixed Resistor, Thin Film, 0.3333W, 523000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1909, | Precision Resistive Products Inc | AR10BBCO5233N vs PRC2010TC25O523K+-0.1% |
RP73F2H523KATE | Fixed Resistor, Thin Film, 0.33W, 523000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010 | TE Connectivity | AR10BBCO5233N vs RP73F2H523KATE |
RP73F2H523KBTE | Fixed Resistor, Thin Film, 0.33W, 523000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010 | TE Connectivity | AR10BBCO5233N vs RP73F2H523KBTE |
AR10ATCO5233 | Fixed Resistor, Thin Film, 0.3333W, 523000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | AR10BBCO5233N vs AR10ATCO5233 |
AR10BBCO5233 | Fixed Resistor, Thin Film, 0.3333W, 523000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | AR10BBCO5233N vs AR10BBCO5233 |