Part Details for AR10BBC3901 by Viking Tech Corp
Overview of AR10BBC3901 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR10BBC3901
AR10BBC3901 CAD Models
AR10BBC3901 Part Data Attributes
|
AR10BBC3901
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR10BBC3901
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 3900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR10BBC3901
This table gives cross-reference parts and alternative options found for AR10BBC3901. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR10BBC3901, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF57T93.9K0.05%R | Fixed Resistor, Thin Film, 0.25W, 3900ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AR10BBC3901 vs RNCF57T93.9K0.05%R |
TR10G392BT | Fixed Resistor, Thin Film, 0.333W, 3900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | AR10BBC3901 vs TR10G392BT |
TR10G392AB | Fixed Resistor, Thin Film, 0.333W, 3900ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | AR10BBC3901 vs TR10G392AB |
TF10G392AB | Fixed Resistor, Thin Film, 0.25W, 3900ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | AR10BBC3901 vs TF10G392AB |
AR10BTC3901 | Fixed Resistor, Thin Film, 0.25W, 3900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | AR10BBC3901 vs AR10BTC3901 |
RNCF57T93.9K0.1%I | Fixed Resistor, Thin Film, 0.25W, 3900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AR10BBC3901 vs RNCF57T93.9K0.1%I |
RNCS2010BTE3K90 | Fixed Resistor, Thin Film, 0.25W, 3900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | AR10BBC3901 vs RNCS2010BTE3K90 |
PR10BTC3901 | Fixed Resistor, Thin Film, 0.25W, 3900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | AR10BBC3901 vs PR10BTC3901 |
NTR25A3901CTR1KF | Fixed Resistor, Thin Film, 0.25W, 3900ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1909, | NIC Components Corp | AR10BBC3901 vs NTR25A3901CTR1KF |
NTR25A3901CTRF | Fixed Resistor, Thin Film, 0.25W, 3900ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | NIC Components Corp | AR10BBC3901 vs NTR25A3901CTRF |