Part Details for AR10BBC1800 by Viking Tech Corp
Overview of AR10BBC1800 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR10BBC1800
AR10BBC1800 CAD Models
AR10BBC1800 Part Data Attributes
|
AR10BBC1800
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR10BBC1800
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 180ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR10BBC1800
This table gives cross-reference parts and alternative options found for AR10BBC1800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR10BBC1800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC57T91800.05%I | Fixed Resistor, Thin Film, 0.25W, 180ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | AR10BBC1800 vs RNC57T91800.05%I |
TFCR2010-4W-E-1800BT | Fixed Resistor, Thin Film, 0.25W, 180ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | VENKEL LTD | AR10BBC1800 vs TFCR2010-4W-E-1800BT |
RMT50R-180R-B25 | Fixed Resistor, Thin Film, 0.25W, 180ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2010, | RFE International Inc | AR10BBC1800 vs RMT50R-180R-B25 |
NTR25B1800CTR1KF | Fixed Resistor, Thin Film, 0.25W, 180ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1909, | NIC Components Corp | AR10BBC1800 vs NTR25B1800CTR1KF |
CPF2010B180RE | RESISTOR, THIN FILM, 0.25W, 0.1%, 25ppm, 180ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | AR10BBC1800 vs CPF2010B180RE |
RN73F2H1800A | Fixed Resistor, Thin Film, 0.25W, 180ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR10BBC1800 vs RN73F2H1800A |
AR10BTC1800 | Fixed Resistor, Thin Film, 0.25W, 180ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | AR10BBC1800 vs AR10BTC1800 |
RN20B1800CT1-25 | Fixed Resistor, Thin Film, 0.25W, 180ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1909, | Cal-Chip Electronics | AR10BBC1800 vs RN20B1800CT1-25 |
RNCS2010BKE180R | Fixed Resistor, Thin Film, 0.25W, 180ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | AR10BBC1800 vs RNCS2010BKE180R |
TR10G181BB | Fixed Resistor, Thin Film, 0.333W, 180ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | AR10BBC1800 vs TR10G181BB |