Part Details for AR10BBBV7683 by Viking Tech Corp
Overview of AR10BBBV7683 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR10BBBV7683
AR10BBBV7683 CAD Models
AR10BBBV7683 Part Data Attributes
|
AR10BBBV7683
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR10BBBV7683
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 768000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 768000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR10BBBV7683
This table gives cross-reference parts and alternative options found for AR10BBBV7683. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR10BBBV7683, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR25A7683BTR1KF | Fixed Resistor, Thin Film, 0.25W, 768000ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1909, | NIC Components Corp | AR10BBBV7683 vs NTR25A7683BTR1KF |
RN73C2HB7683B | Fixed Resistor, Thin Film, 0.25W, 768000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | MERITEK Electronics Corporation | AR10BBBV7683 vs RN73C2HB7683B |
RT2010A768310PPM | Fixed Resistor, Thin Film, 0.25W, 768000ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2010, | Synton-Tech Corp | AR10BBBV7683 vs RT2010A768310PPM |
RNC57TB768K0.1%I | Fixed Resistor, Thin Film, 0.25W, 768000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | AR10BBBV7683 vs RNC57TB768K0.1%I |
RN73C2HB7683A | Fixed Resistor, Thin Film, 0.25W, 768000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | MERITEK Electronics Corporation | AR10BBBV7683 vs RN73C2HB7683A |
AR10ATBV7683N | Fixed Resistor, Thin Film, 0.25W, 768000ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1909, | Viking Tech Corp | AR10BBBV7683 vs AR10ATBV7683N |
RN73C2H768KBTE | RESISTOR, THIN FILM, 0.25W, 0.1%, 10ppm, 768000ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | TE Connectivity | AR10BBBV7683 vs RN73C2H768KBTE |
NTR25B7683BTR1KF | Fixed Resistor, Thin Film, 0.25W, 768000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1909, | NIC Components Corp | AR10BBBV7683 vs NTR25B7683BTR1KF |
AR10ATBV7683 | Fixed Resistor, Thin Film, 0.25W, 768000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | AR10BBBV7683 vs AR10ATBV7683 |
NTR25A7683BTRF | Fixed Resistor, Thin Film, 0.25W, 768000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | NIC Components Corp | AR10BBBV7683 vs NTR25A7683BTRF |