Part Details for AR10ATSV8250 by Viking Tech Corp
Overview of AR10ATSV8250 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR10ATSV8250
AR10ATSV8250 CAD Models
AR10ATSV8250 Part Data Attributes
|
AR10ATSV8250
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR10ATSV8250
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 825ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 825 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR10ATSV8250
This table gives cross-reference parts and alternative options found for AR10ATSV8250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR10ATSV8250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR10D8250BB | Fixed Resistor, Thin Film, 0.333W, 825ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | AR10ATSV8250 vs TR10D8250BB |
RN73A2H825RBTE | RESISTOR, THIN FILM, 0.25W, 0.1%, 5ppm, 825ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | TE Connectivity | AR10ATSV8250 vs RN73A2H825RBTE |
RT2010A82505PPM | Fixed Resistor, Thin Film, 0.25W, 825ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 2010, | Synton-Tech Corp | AR10ATSV8250 vs RT2010A82505PPM |
RNC57TA8250.05%I | Fixed Resistor, Thin Film, 0.25W, 825ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | AR10ATSV8250 vs RNC57TA8250.05%I |
NTR25B8250STR1KF | Fixed Resistor, Thin Film, 0.25W, 825ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1909, | NIC Components Corp | AR10ATSV8250 vs NTR25B8250STR1KF |
TR10D8250BT | Fixed Resistor, Thin Film, 0.333W, 825ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | AR10ATSV8250 vs TR10D8250BT |
RNCF57TA8250.1%R | Fixed Resistor, Thin Film, 0.25W, 825ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AR10ATSV8250 vs RNCF57TA8250.1%R |
RNCF57TA8250.05%R | Fixed Resistor, Thin Film, 0.25W, 825ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AR10ATSV8250 vs RNCF57TA8250.05%R |
TF10D8250BT | Fixed Resistor, Thin Film, 0.25W, 825ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | AR10ATSV8250 vs TF10D8250BT |
RNCF57TA8250.1%I | Fixed Resistor, Thin Film, 0.25W, 825ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AR10ATSV8250 vs RNCF57TA8250.1%I |