Part Details for AR10ATNV1072N by Viking Tech Corp
Overview of AR10ATNV1072N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR10ATNV1072N
AR10ATNV1072N CAD Models
AR10ATNV1072N Part Data Attributes
|
AR10ATNV1072N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR10ATNV1072N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 10700ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 1909,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR10ATNV1072N
This table gives cross-reference parts and alternative options found for AR10ATNV1072N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR10ATNV1072N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR10BBNV1072N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 10700ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 1909, | AR10ATNV1072N vs AR10BBNV1072N |
TF10F1072AB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 10700ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | AR10ATNV1072N vs TF10F1072AB |
RT2010B107215PPM | Synton-Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 10700ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2010, | AR10ATNV1072N vs RT2010B107215PPM |
CPF2010B10K7D | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 10700ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | AR10ATNV1072N vs CPF2010B10K7D |
AR10BBNV1072 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 10700ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | AR10ATNV1072N vs AR10BBNV1072 |
TR10F1072AT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.333W, 10700ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | AR10ATNV1072N vs TR10F1072AT |
RN73D2HB1072A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 10700ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | AR10ATNV1072N vs RN73D2HB1072A |
RN73D2HTE1072B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 10700ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | AR10ATNV1072N vs RN73D2HTE1072B |
NTR25A1072NTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 10700ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | AR10ATNV1072N vs NTR25A1072NTRF |
TR10F1072BC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.333W, 10700ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | AR10ATNV1072N vs TR10F1072BC |