Part Details for AR10ATCO4872 by Viking Tech Corp
Overview of AR10ATCO4872 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR10ATCO4872
AR10ATCO4872 CAD Models
AR10ATCO4872 Part Data Attributes
|
AR10ATCO4872
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR10ATCO4872
Viking Tech Corp
Fixed Resistor, Thin Film, 0.3333W, 48700ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 48700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for AR10ATCO4872
This table gives cross-reference parts and alternative options found for AR10ATCO4872. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR10ATCO4872, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA25HA4872CTR1KQYF | Fixed Resistor, Thin Film, 0.33W, 48700ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | AR10ATCO4872 vs NTRA25HA4872CTR1KQYF |
NTRA25HB4872CTR1KQYF | Fixed Resistor, Thin Film, 0.33W, 48700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | AR10ATCO4872 vs NTRA25HB4872CTR1KQYF |
RNCF2010BTE48K7 | Fixed Resistor, Thin Film, 0.33W, 48700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | AR10ATCO4872 vs RNCF2010BTE48K7 |
NTRH20A4872CTRF | Fixed Resistor, Thin Film, 0.333W, 48700ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1909, | NIC Components Corp | AR10ATCO4872 vs NTRH20A4872CTRF |
AR10BTCO4872 | Fixed Resistor, Thin Film, 0.3333W, 48700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | AR10ATCO4872 vs AR10BTCO4872 |
PRC2010TTC2548.7K+/-0.1% | Fixed Resistor, Thin Film, 0.5W, 48700ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2010, | Precision Resistive Products Inc | AR10ATCO4872 vs PRC2010TTC2548.7K+/-0.1% |
PRC2010TC25O48.7K+-0.05% | Fixed Resistor, Thin Film, 0.3333W, 48700ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1909, | Precision Resistive Products Inc | AR10ATCO4872 vs PRC2010TC25O48.7K+-0.05% |
NTRA25HB4872CTRQYF | Fixed Resistor, Thin Film, 0.33W, 48700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | AR10ATCO4872 vs NTRA25HB4872CTRQYF |
PRC2010TC25O48.7K+-0.1% | Fixed Resistor, Thin Film, 0.3333W, 48700ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1909, | Precision Resistive Products Inc | AR10ATCO4872 vs PRC2010TC25O48.7K+-0.1% |
AR10ABCO4872N | Fixed Resistor, Thin Film, 0.333W, 48700ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1909, | Viking Tech Corp | AR10ATCO4872 vs AR10ABCO4872N |