Part Details for AR10AT5V6340 by Viking Tech Corp
Overview of AR10AT5V6340 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR10AT5V6340
AR10AT5V6340 CAD Models
AR10AT5V6340 Part Data Attributes
|
AR10AT5V6340
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR10AT5V6340
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 634ohm, 150V, 0.05% +/-Tol, 1ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | unknown | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 634 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 1 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR10AT5V6340
This table gives cross-reference parts and alternative options found for AR10AT5V6340. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR10AT5V6340, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN7352HTE6340A | Fixed Resistor, Thin Film, 0.25W, 634ohm, 150V, 0.05% +/-Tol, 1ppm/Cel, Surface Mount, 2010, CHIP | MERITEK Electronics Corporation | AR10AT5V6340 vs RN7352HTE6340A |
AR10AB5V6340 | Fixed Resistor, Thin Film, 0.25W, 634ohm, 150V, 0.05% +/-Tol, 1ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | AR10AT5V6340 vs AR10AB5V6340 |
AR10BT5V6340 | Fixed Resistor, Thin Film, 0.25W, 634ohm, 150V, 0.1% +/-Tol, 1ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | AR10AT5V6340 vs AR10BT5V6340 |
RN7352HB6340B | Fixed Resistor, Thin Film, 0.25W, 634ohm, 150V, 0.1% +/-Tol, 1ppm/Cel, Surface Mount, 2010, CHIP | MERITEK Electronics Corporation | AR10AT5V6340 vs RN7352HB6340B |
RN7352HB6340A | Fixed Resistor, Thin Film, 0.25W, 634ohm, 150V, 0.05% +/-Tol, 1ppm/Cel, Surface Mount, 2010, CHIP | MERITEK Electronics Corporation | AR10AT5V6340 vs RN7352HB6340A |
RN7352HTE6340B | Fixed Resistor, Thin Film, 0.25W, 634ohm, 150V, 0.1% +/-Tol, 1ppm/Cel, Surface Mount, 2010, CHIP | MERITEK Electronics Corporation | AR10AT5V6340 vs RN7352HTE6340B |