Part Details for AR0805988R+-0.05%TCR15 by SRT Resistor Technology Gmbh
Overview of AR0805988R+-0.05%TCR15 by SRT Resistor Technology Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR0805988R+-0.05%TCR15
AR0805988R+-0.05%TCR15 CAD Models
AR0805988R+-0.05%TCR15 Part Data Attributes
|
AR0805988R+-0.05%TCR15
SRT Resistor Technology Gmbh
Buy Now
Datasheet
|
Compare Parts:
AR0805988R+-0.05%TCR15
SRT Resistor Technology Gmbh
Fixed Resistor, Thin Film, 0.1W, 988ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SRT RESISTOR TECHNOLOGY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 988 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for AR0805988R+-0.05%TCR15
This table gives cross-reference parts and alternative options found for AR0805988R+-0.05%TCR15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR0805988R+-0.05%TCR15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR10A9880NTR1KF | Fixed Resistor, Thin Film, 0.1W, 988ohm, 100V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | NIC Components Corp | AR0805988R+-0.05%TCR15 vs NTR10A9880NTR1KF |
RN73D2ATD9880B | Fixed Resistor, Thin Film, 0.1W, 988ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AR0805988R+-0.05%TCR15 vs RN73D2ATD9880B |
RN73D2ATD9880A | Fixed Resistor, Thin Film, 0.1W, 988ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AR0805988R+-0.05%TCR15 vs RN73D2ATD9880A |
AR05BPC5X9880 | Fixed Resistor, Thin Film, 0.1W, 988ohm, 100V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR0805988R+-0.05%TCR15 vs AR05BPC5X9880 |
AR05BTRC5X9880N | Fixed Resistor, Thin Film, 0.1W, 988ohm, 100V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR0805988R+-0.05%TCR15 vs AR05BTRC5X9880N |
AR05BTRC5X9880 | Fixed Resistor, Thin Film, 0.1W, 988ohm, 100V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR0805988R+-0.05%TCR15 vs AR05BTRC5X9880 |
NTR10B9880NTRF | Fixed Resistor, Thin Film, 0.1W, 988ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR0805988R+-0.05%TCR15 vs NTR10B9880NTRF |
CAR0805988OHMS0.05%15PPM | Fixed Resistor, Thin Film, 0.1W, 988ohm, 100V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | Riedon | AR0805988R+-0.05%TCR15 vs CAR0805988OHMS0.05%15PPM |
AR05ATRC5X9880N | Fixed Resistor, Thin Film, 0.1W, 988ohm, 100V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR0805988R+-0.05%TCR15 vs AR05ATRC5X9880N |
AR05APC5X9880 | Fixed Resistor, Thin Film, 0.1W, 988ohm, 100V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR0805988R+-0.05%TCR15 vs AR05APC5X9880 |