Part Details for AR080593K1+-0.05%TCR15 by SRT Resistor Technology Gmbh
Overview of AR080593K1+-0.05%TCR15 by SRT Resistor Technology Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR080593K1+-0.05%TCR15
AR080593K1+-0.05%TCR15 CAD Models
AR080593K1+-0.05%TCR15 Part Data Attributes
|
AR080593K1+-0.05%TCR15
SRT Resistor Technology Gmbh
Buy Now
Datasheet
|
Compare Parts:
AR080593K1+-0.05%TCR15
SRT Resistor Technology Gmbh
Fixed Resistor, Thin Film, 0.1W, 93100ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SRT RESISTOR TECHNOLOGY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 93100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for AR080593K1+-0.05%TCR15
This table gives cross-reference parts and alternative options found for AR080593K1+-0.05%TCR15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR080593K1+-0.05%TCR15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTR10B9312NTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 93100ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | AR080593K1+-0.05%TCR15 vs NTR10B9312NTRF |
AR05ATNX9312 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 93100ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | AR080593K1+-0.05%TCR15 vs AR05ATNX9312 |
NTR10A9312NTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 93100ohm, 100V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | AR080593K1+-0.05%TCR15 vs NTR10A9312NTR1KF |
AR05BPC5X9312N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 93100ohm, 100V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | AR080593K1+-0.05%TCR15 vs AR05BPC5X9312N |
PRC0805TTC15X93.1K+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 93100ohm, 100V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | AR080593K1+-0.05%TCR15 vs PRC0805TTC15X93.1K+-0.1% |
RNCS0805BKS93K1 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 93100ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | AR080593K1+-0.05%TCR15 vs RNCS0805BKS93K1 |
ACPP080593K1B15PPM | Ohmite Mfg Co | Check for Price | Fixed Resistor, Thin Film, 0.1W, 93100ohm, 100V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | AR080593K1+-0.05%TCR15 vs ACPP080593K1B15PPM |
RN73D2AB9312A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 93100ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | AR080593K1+-0.05%TCR15 vs RN73D2AB9312A |
AR05ATRC5X9312 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 93100ohm, 100V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | AR080593K1+-0.05%TCR15 vs AR05ATRC5X9312 |
AR05BBNX9312N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 93100ohm, 100V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | AR080593K1+-0.05%TCR15 vs AR05BBNX9312N |