Part Details for AR08058R35+-0.05%TCR10 by SRT Resistor Technology Gmbh
Overview of AR08058R35+-0.05%TCR10 by SRT Resistor Technology Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR08058R35+-0.05%TCR10
AR08058R35+-0.05%TCR10 CAD Models
AR08058R35+-0.05%TCR10 Part Data Attributes
|
AR08058R35+-0.05%TCR10
SRT Resistor Technology Gmbh
Buy Now
Datasheet
|
Compare Parts:
AR08058R35+-0.05%TCR10
SRT Resistor Technology Gmbh
Fixed Resistor, Thin Film, 0.1W, 8.35ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SRT RESISTOR TECHNOLOGY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 8.35 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for AR08058R35+-0.05%TCR10
This table gives cross-reference parts and alternative options found for AR08058R35+-0.05%TCR10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR08058R35+-0.05%TCR10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPTF0805-10W-N-8R35BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8.35ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | AR08058R35+-0.05%TCR10 vs UPTF0805-10W-N-8R35BT |
RN73C2AB8R35B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8.35ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | AR08058R35+-0.05%TCR10 vs RN73C2AB8R35B |
AR08058R35+-0.1%TCR10 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8.35ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, 0805, | AR08058R35+-0.05%TCR10 vs AR08058R35+-0.1%TCR10 |
AR05BTRC6X8R35 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8.35ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | AR08058R35+-0.05%TCR10 vs AR05BTRC6X8R35 |
UPTF0805-10W-N-8R35BT-1K | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8.35ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | AR08058R35+-0.05%TCR10 vs UPTF0805-10W-N-8R35BT-1K |
UPTF0805-10W-N-8R35AT-1K | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8.35ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | AR08058R35+-0.05%TCR10 vs UPTF0805-10W-N-8R35AT-1K |
AR05BPC6X8R35 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8.35ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | AR08058R35+-0.05%TCR10 vs AR05BPC6X8R35 |
AR05APC6X8R35 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8.35ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | AR08058R35+-0.05%TCR10 vs AR05APC6X8R35 |
NTR10B8R35BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8.35ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | AR08058R35+-0.05%TCR10 vs NTR10B8R35BTRF |
UPTF0805-10W-N-8R35AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8.35ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | AR08058R35+-0.05%TCR10 vs UPTF0805-10W-N-8R35AT |