Datasheets
AR0805835K+-0.5%TCR50 by: SRT Resistor Technology Gmbh

Fixed Resistor, Thin Film, 0.1W, 835000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, 0805,

Part Details for AR0805835K+-0.5%TCR50 by SRT Resistor Technology Gmbh

Overview of AR0805835K+-0.5%TCR50 by SRT Resistor Technology Gmbh

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AR0805835K+-0.5%TCR50

AR0805835K+-0.5%TCR50 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AR0805835K+-0.5%TCR50 Part Data Attributes

AR0805835K+-0.5%TCR50 SRT Resistor Technology Gmbh
Buy Now Datasheet
Compare Parts:
AR0805835K+-0.5%TCR50 SRT Resistor Technology Gmbh Fixed Resistor, Thin Film, 0.1W, 835000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, 0805,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SRT RESISTOR TECHNOLOGY GMBH
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.1 W
Resistance 835000 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.5%
Working Voltage 100 V

Alternate Parts for AR0805835K+-0.5%TCR50

This table gives cross-reference parts and alternative options found for AR0805835K+-0.5%TCR50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR0805835K+-0.5%TCR50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AR05DTRC2X8353N Fixed Resistor, Thin Film, 0.1W, 835000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Token Electronics Industry Co Ltd AR0805835K+-0.5%TCR50 vs AR05DTRC2X8353N
NTRA10D8353DTRQYF Fixed Resistor, Thin Film, 0.1W, 835000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP NIC Components Corp AR0805835K+-0.5%TCR50 vs NTRA10D8353DTRQYF
NTR10D8353DTR1KF Fixed Resistor, Thin Film, 0.1W, 835000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, NIC Components Corp AR0805835K+-0.5%TCR50 vs NTR10D8353DTR1KF
NTR10D8353DTRF Fixed Resistor, Thin Film, 0.1W, 835000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP NIC Components Corp AR0805835K+-0.5%TCR50 vs NTR10D8353DTRF
NTRA10D8353DTR1KQYF Fixed Resistor, Thin Film, 0.1W, 835000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP NIC Components Corp AR0805835K+-0.5%TCR50 vs NTRA10D8353DTR1KQYF
RNCS0805DTC835K Fixed Resistor, Thin Film, 0.1W, 835000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc AR0805835K+-0.5%TCR50 vs RNCS0805DTC835K
TFCR0805-8W-C-8353DT Fixed Resistor, Thin Film, 0.125W, 835000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT VENKEL LTD AR0805835K+-0.5%TCR50 vs TFCR0805-8W-C-8353DT
RN73G2ATD8353D Fixed Resistor, Thin Film, 0.1W, 835000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation AR0805835K+-0.5%TCR50 vs RN73G2ATD8353D
TFCR0805-10W-C-8353DT Fixed Resistor, Thin Film, 0.1W, 835000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT VENKEL LTD AR0805835K+-0.5%TCR50 vs TFCR0805-10W-C-8353DT
RN73G2A8353D Fixed Resistor, Thin Film, 0.1W, 835000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation AR0805835K+-0.5%TCR50 vs RN73G2A8353D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR0805835K+-0.5%TCR50 by SRT Resistor Technology Gmbh.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR0805835K+-0.5%TCR50 by SRT Resistor Technology Gmbh

  • Please alert me when AR0805835K+-0.5%TCR50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR0805835K+-0.5%TCR50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR0805835K+-0.5%TCR50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR0805835K+-0.5%TCR50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR0805835K+-0.5%TCR50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR0805835K+-0.5%TCR50 by SRT Resistor Technology Gmbh

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: