Part Details for AR08052K91+-0.05%TCR50 by SRT Resistor Technology Gmbh
Overview of AR08052K91+-0.05%TCR50 by SRT Resistor Technology Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR08052K91+-0.05%TCR50
AR08052K91+-0.05%TCR50 CAD Models
AR08052K91+-0.05%TCR50 Part Data Attributes
|
AR08052K91+-0.05%TCR50
SRT Resistor Technology Gmbh
Buy Now
Datasheet
|
Compare Parts:
AR08052K91+-0.05%TCR50
SRT Resistor Technology Gmbh
Fixed Resistor, Thin Film, 0.1W, 2910ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SRT RESISTOR TECHNOLOGY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Total Weight | 4.71 | |
Category CO2 Kg | 4.54 | |
CO2 | 21.3834 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 99 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 13463-67-7, 1333-86-4, 7440-02-0 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.01 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 2910 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for AR08052K91+-0.05%TCR50
This table gives cross-reference parts and alternative options found for AR08052K91+-0.05%TCR50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR08052K91+-0.05%TCR50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR10B2911DTRF | Fixed Resistor, Thin Film, 0.1W, 2910ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR08052K91+-0.05%TCR50 vs NTR10B2911DTRF |
CAR08052.91KOHMS0.1%50PPM | Fixed Resistor, Thin Film, 0.1W, 2910ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Riedon | AR08052K91+-0.05%TCR50 vs CAR08052.91KOHMS0.1%50PPM |
AR08052K91+-0.1%TCR50 | Fixed Resistor, Thin Film, 0.1W, 2910ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, 0805, | SRT Resistor Technology Gmbh | AR08052K91+-0.05%TCR50 vs AR08052K91+-0.1%TCR50 |
AR05APC2X2911N | Fixed Resistor, Thin Film, 0.1W, 2910ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR08052K91+-0.05%TCR50 vs AR05APC2X2911N |
NTRA10A2911DTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 2910ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR08052K91+-0.05%TCR50 vs NTRA10A2911DTR1KQYF |
NTRA10B2911DTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 2910ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR08052K91+-0.05%TCR50 vs NTRA10B2911DTR1KQYF |
RN73G2AB2911B | Fixed Resistor, Thin Film, 0.1W, 2910ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AR08052K91+-0.05%TCR50 vs RN73G2AB2911B |
RN73G2ATD2911A | Fixed Resistor, Thin Film, 0.1W, 2910ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR08052K91+-0.05%TCR50 vs RN73G2ATD2911A |
NTR10A2911DTR1KF | Fixed Resistor, Thin Film, 0.1W, 2910ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | NIC Components Corp | AR08052K91+-0.05%TCR50 vs NTR10A2911DTR1KF |
TFCR0805-10W-C-2911BT | Fixed Resistor, Thin Film, 0.1W, 2910ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | AR08052K91+-0.05%TCR50 vs TFCR0805-10W-C-2911BT |