Part Details for AR0805246R+-0.05%TCR5 by SRT Resistor Technology Gmbh
Results Overview of AR0805246R+-0.05%TCR5 by SRT Resistor Technology Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AR0805246R+-0.05%TCR5 Information
AR0805246R+-0.05%TCR5 by SRT Resistor Technology Gmbh is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCR5RG28A | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 2.8 V, 500 mA, WCSP4F |
Part Details for AR0805246R+-0.05%TCR5
AR0805246R+-0.05%TCR5 CAD Models
AR0805246R+-0.05%TCR5 Part Data Attributes
|
AR0805246R+-0.05%TCR5
SRT Resistor Technology Gmbh
Buy Now
Datasheet
|
Compare Parts:
AR0805246R+-0.05%TCR5
SRT Resistor Technology Gmbh
Fixed Resistor, Thin Film, 0.1W, 246ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, 0805,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SRT RESISTOR TECHNOLOGY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 246 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for AR0805246R+-0.05%TCR5
This table gives cross-reference parts and alternative options found for AR0805246R+-0.05%TCR5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR0805246R+-0.05%TCR5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAR0805246OHMS0.1%5PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.1W, 246ohm, 100V, 0.1% +/-Tol, -5,5ppm/Cel, 0805, | AR0805246R+-0.05%TCR5 vs CAR0805246OHMS0.1%5PPM |
UPTF0805-10W-P-2460AT-1K | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 246ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | AR0805246R+-0.05%TCR5 vs UPTF0805-10W-P-2460AT-1K |
NTR10A2460STRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 246ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | AR0805246R+-0.05%TCR5 vs NTR10A2460STRF |
AR05BPC7X2460 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 246ohm, 100V, 0.1% +/-Tol, -5,5ppm/Cel, 0805, | AR0805246R+-0.05%TCR5 vs AR05BPC7X2460 |
RN73B2AB2460B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 246ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | AR0805246R+-0.05%TCR5 vs RN73B2AB2460B |
AR05APC7X2460N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 246ohm, 100V, 0.05% +/-Tol, -5,5ppm/Cel, 0805, | AR0805246R+-0.05%TCR5 vs AR05APC7X2460N |
NTR10A2460STR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 246ohm, 100V, 0.05% +/-Tol, -5,5ppm/Cel, 0805, | AR0805246R+-0.05%TCR5 vs NTR10A2460STR1KF |
RN73B2ATD2460B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 246ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | AR0805246R+-0.05%TCR5 vs RN73B2ATD2460B |
AR05ATRC7X2460 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 246ohm, 100V, 0.05% +/-Tol, -5,5ppm/Cel, 0805, | AR0805246R+-0.05%TCR5 vs AR05ATRC7X2460 |
RN73B2ATD2460A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 246ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | AR0805246R+-0.05%TCR5 vs RN73B2ATD2460A |