Part Details for AR0805189R+-0.05%TCR5 by SRT Resistor Technology Gmbh
Overview of AR0805189R+-0.05%TCR5 by SRT Resistor Technology Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCR5RG28A | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 2.8 V, 500 mA, WCSP4F |
Part Details for AR0805189R+-0.05%TCR5
AR0805189R+-0.05%TCR5 CAD Models
AR0805189R+-0.05%TCR5 Part Data Attributes
|
AR0805189R+-0.05%TCR5
SRT Resistor Technology Gmbh
Buy Now
Datasheet
|
Compare Parts:
AR0805189R+-0.05%TCR5
SRT Resistor Technology Gmbh
Fixed Resistor, Thin Film, 0.1W, 189ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SRT RESISTOR TECHNOLOGY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 189 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for AR0805189R+-0.05%TCR5
This table gives cross-reference parts and alternative options found for AR0805189R+-0.05%TCR5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR0805189R+-0.05%TCR5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTR10B1890STR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 189ohm, 100V, 0.1% +/-Tol, -5,5ppm/Cel, 0805, | AR0805189R+-0.05%TCR5 vs NTR10B1890STR1KF |
NTR10B1890STRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 189ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | AR0805189R+-0.05%TCR5 vs NTR10B1890STRF |
AR0805189R+-0.1%TCR5 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.1W, 189ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, 0805, | AR0805189R+-0.05%TCR5 vs AR0805189R+-0.1%TCR5 |
AR05BPC7X1890N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 189ohm, 100V, 0.1% +/-Tol, -5,5ppm/Cel, 0805, | AR0805189R+-0.05%TCR5 vs AR05BPC7X1890N |
UPTF0805-10W-P-1890BT-1K | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 189ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | AR0805189R+-0.05%TCR5 vs UPTF0805-10W-P-1890BT-1K |
AR05BTRC7X1890N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 189ohm, 100V, 0.1% +/-Tol, -5,5ppm/Cel, 0805, | AR0805189R+-0.05%TCR5 vs AR05BTRC7X1890N |
UPTF0805-10W-P-1890BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 189ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | AR0805189R+-0.05%TCR5 vs UPTF0805-10W-P-1890BT |
RN73B2ATD1890B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 189ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | AR0805189R+-0.05%TCR5 vs RN73B2ATD1890B |
CAR0805189OHMS0.1%5PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.1W, 189ohm, 100V, 0.1% +/-Tol, -5,5ppm/Cel, 0805, | AR0805189R+-0.05%TCR5 vs CAR0805189OHMS0.1%5PPM |
RN73B2AB1890A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 189ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | AR0805189R+-0.05%TCR5 vs RN73B2AB1890A |