Part Details for AR0805180K+-0.1%TCR25 by SRT Resistor Technology Gmbh
Overview of AR0805180K+-0.1%TCR25 by SRT Resistor Technology Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR0805180K+-0.1%TCR25
AR0805180K+-0.1%TCR25 CAD Models
AR0805180K+-0.1%TCR25 Part Data Attributes
|
AR0805180K+-0.1%TCR25
SRT Resistor Technology Gmbh
Buy Now
Datasheet
|
Compare Parts:
AR0805180K+-0.1%TCR25
SRT Resistor Technology Gmbh
Fixed Resistor, Thin Film, 0.1W, 180000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SRT RESISTOR TECHNOLOGY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for AR0805180K+-0.1%TCR25
This table gives cross-reference parts and alternative options found for AR0805180K+-0.1%TCR25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR0805180K+-0.1%TCR25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CPF0805A180KE1 | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 180000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | AR0805180K+-0.1%TCR25 vs CPF0805A180KE1 |
UPTF0805-10W-E-1803AT-1K | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 180000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AR0805180K+-0.1%TCR25 vs UPTF0805-10W-E-1803AT-1K |
AR05BTRC3X1803N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 180000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | AR0805180K+-0.1%TCR25 vs AR05BTRC3X1803N |
AR05BPC3X1803 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 180000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | AR0805180K+-0.1%TCR25 vs AR05BPC3X1803 |
NTRA10B1803CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 180000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AR0805180K+-0.1%TCR25 vs NTRA10B1803CTRQYF |
AR05BBC1803N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 180000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | AR0805180K+-0.1%TCR25 vs AR05BBC1803N |
AR05BPC3X1803N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 180000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | AR0805180K+-0.1%TCR25 vs AR05BPC3X1803N |
AR0805180K+-0.05%TCR25 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.1W, 180000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | AR0805180K+-0.1%TCR25 vs AR0805180K+-0.05%TCR25 |
TFCR0805-8W-E-1803BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 180000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | AR0805180K+-0.1%TCR25 vs TFCR0805-8W-E-1803BT |
AR05APC3X1803 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 180000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | AR0805180K+-0.1%TCR25 vs AR05APC3X1803 |