Datasheets
AR0805142R+-0.1%TCR10 by: SRT Resistor Technology Gmbh

Fixed Resistor, Thin Film, 0.1W, 142ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, 0805,

Part Details for AR0805142R+-0.1%TCR10 by SRT Resistor Technology Gmbh

Overview of AR0805142R+-0.1%TCR10 by SRT Resistor Technology Gmbh

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AR0805142R+-0.1%TCR10

AR0805142R+-0.1%TCR10 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AR0805142R+-0.1%TCR10 Part Data Attributes

AR0805142R+-0.1%TCR10 SRT Resistor Technology Gmbh
Buy Now Datasheet
Compare Parts:
AR0805142R+-0.1%TCR10 SRT Resistor Technology Gmbh Fixed Resistor, Thin Film, 0.1W, 142ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, 0805,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SRT RESISTOR TECHNOLOGY GMBH
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.1 W
Resistance 142 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Technology THIN FILM
Temperature Coefficient 10 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.1%
Working Voltage 100 V

Alternate Parts for AR0805142R+-0.1%TCR10

This table gives cross-reference parts and alternative options found for AR0805142R+-0.1%TCR10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR0805142R+-0.1%TCR10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AR05BPC6X1420N Fixed Resistor, Thin Film, 0.1W, 142ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, Token Electronics Industry Co Ltd AR0805142R+-0.1%TCR10 vs AR05BPC6X1420N
AR0805142R+-0.05%TCR10 Fixed Resistor, Thin Film, 0.1W, 142ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, 0805, SRT Resistor Technology Gmbh AR0805142R+-0.1%TCR10 vs AR0805142R+-0.05%TCR10
RN73C2AB1420B Fixed Resistor, Thin Film, 0.1W, 142ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP MERITEK Electronics Corporation AR0805142R+-0.1%TCR10 vs RN73C2AB1420B
RN73C2AB1420A Fixed Resistor, Thin Film, 0.1W, 142ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP MERITEK Electronics Corporation AR0805142R+-0.1%TCR10 vs RN73C2AB1420A
AR05APC6X1420N Fixed Resistor, Thin Film, 0.1W, 142ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, Token Electronics Industry Co Ltd AR0805142R+-0.1%TCR10 vs AR05APC6X1420N
AR05BTRC6X1420N Fixed Resistor, Thin Film, 0.1W, 142ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, Token Electronics Industry Co Ltd AR0805142R+-0.1%TCR10 vs AR05BTRC6X1420N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR0805142R+-0.1%TCR10 by SRT Resistor Technology Gmbh.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR0805142R+-0.1%TCR10 by SRT Resistor Technology Gmbh

  • Please alert me when AR0805142R+-0.1%TCR10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AR0805142R+-0.1%TCR10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR0805142R+-0.1%TCR10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AR0805142R+-0.1%TCR10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR0805142R+-0.1%TCR10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR0805142R+-0.1%TCR10 by SRT Resistor Technology Gmbh

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: