Part Details for AR075C102J4RAP1 by Kyocera AVX Components
Overview of AR075C102J4RAP1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR075C102J4RAP1
AR075C102J4RAP1 CAD Models
AR075C102J4RAP1 Part Data Attributes
|
AR075C102J4RAP1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AR075C102J4RAP1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1510,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.81 mm | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1510 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
Alternate Parts for AR075C102J4RAP1
This table gives cross-reference parts and alternative options found for AR075C102J4RAP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR075C102J4RAP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR155C102J4RTRX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1510, | Kyocera AVX Components | AR075C102J4RAP1 vs AR155C102J4RTRX |
AR155C102J4RTR2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1510, | Kyocera AVX Components | AR075C102J4RAP1 vs AR155C102J4RTR2 |
SL075C102JAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1510, | Kyocera AVX Components | AR075C102J4RAP1 vs SL075C102JAB |
SL075C102JABAP1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1510, | Kyocera AVX Components | AR075C102J4RAP1 vs SL075C102JABAP1 |
SR155C102JAATR1 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 1510, RADIAL LEADED | Kyocera AVX Components | AR075C102J4RAP1 vs SR155C102JAATR1 |
SL075C102JABTR1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1510, | Kyocera AVX Components | AR075C102J4RAP1 vs SL075C102JABTR1 |
SR155C102JAT | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | AR075C102J4RAP1 vs SR155C102JAT |
SR155C102JATTR2 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1510, | Kyocera AVX Components | AR075C102J4RAP1 vs SR155C102JATTR2 |
SR155C102JTRTR2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1510, | Kyocera AVX Components | AR075C102J4RAP1 vs SR155C102JTRTR2 |
SR155C102JATTR1 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1510, | Kyocera AVX Components | AR075C102J4RAP1 vs SR155C102JATTR1 |