Part Details for AR06TTRC6W2003N by Token Electronics Industry Co Ltd
Overview of AR06TTRC6W2003N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06TTRC6W2003N
AR06TTRC6W2003N CAD Models
AR06TTRC6W2003N Part Data Attributes
|
AR06TTRC6W2003N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06TTRC6W2003N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 200000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(c)-I | |
Candidate List Date | 2018-06-27 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.12 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for AR06TTRC6W2003N
This table gives cross-reference parts and alternative options found for AR06TTRC6W2003N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06TTRC6W2003N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06TBBW2003N | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | AR06TTRC6W2003N vs AR06TBBW2003N |
AR06TPC6W2003N | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06TTRC6W2003N vs AR06TPC6W2003N |
RN73C2BTD2003T | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06TTRC6W2003N vs RN73C2BTD2003T |
AR1206200K+-0.01%TCR10 | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, 1206, | SRT Resistor Technology Gmbh | AR06TTRC6W2003N vs AR1206200K+-0.01%TCR10 |
NTR12T2003BTR1KF | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | NIC Components Corp | AR06TTRC6W2003N vs NTR12T2003BTR1KF |
RN73C2B200KLTD | RESISTOR, THIN FILM, 0.125W, 0.01%, 10ppm, 200000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | AR06TTRC6W2003N vs RN73C2B200KLTD |
RN73C2B200KLTG | RESISTOR, THIN FILM, 0.125W, 0.01%, 10ppm, 200000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | AR06TTRC6W2003N vs RN73C2B200KLTG |
TE06E2003TT | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | AR06TTRC6W2003N vs TE06E2003TT |
RN73C2B200KLTDF | RESISTOR, THIN FILM, 0.125W, 0.01%, 10ppm, 200000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | AR06TTRC6W2003N vs RN73C2B200KLTDF |
RN73C2BB2003T | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06TTRC6W2003N vs RN73C2BB2003T |