Part Details for AR06TTRC6W1520 by Token Electronics Industry Co Ltd
Overview of AR06TTRC6W1520 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06TTRC6W1520
AR06TTRC6W1520 CAD Models
AR06TTRC6W1520 Part Data Attributes
|
AR06TTRC6W1520
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06TTRC6W1520
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 152ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 152 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for AR06TTRC6W1520
This table gives cross-reference parts and alternative options found for AR06TTRC6W1520. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06TTRC6W1520, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAR1206152OHMS0.01%10PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.125W, 152ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | AR06TTRC6W1520 vs CAR1206152OHMS0.01%10PPM |
UPTF1206-8W-N-1520UT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 152ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | AR06TTRC6W1520 vs UPTF1206-8W-N-1520UT |
AR06TTRC6W1520N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 152ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | AR06TTRC6W1520 vs AR06TTRC6W1520N |
AR06TPC6W1520N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 152ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | AR06TTRC6W1520 vs AR06TPC6W1520N |
RN73C2BB1520T | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 152ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | AR06TTRC6W1520 vs RN73C2BB1520T |