There are no models available for this part yet.
Overview of AR06TTBV6192N by Viking Tech Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AR06TTBV6192N by Viking Tech Corp
Part Data Attributes for AR06TTBV6192N by Viking Tech Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VIKING TECH CORP
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.05 mm
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
61900 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.01%
|
Working Voltage
|
200 V
|
Alternate Parts for AR06TTBV6192N
This table gives cross-reference parts and alternative options found for AR06TTBV6192N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06TTBV6192N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06TBBV6192N | Fixed Resistor, Thin Film, 0.25W, 61900ohm, 200V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | AR06TTBV6192N vs AR06TBBV6192N |
TF06E6192TB | Fixed Resistor, Thin Film, 0.25W, 61900ohm, 200V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | AR06TTBV6192N vs TF06E6192TB |
HPTF1206-TN-6192UT | Fixed Resistor, Thin Film, 0.25W, 61900ohm, 200V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR06TTBV6192N vs HPTF1206-TN-6192UT |
RT1206LRB1061K9L | Fixed Resistor, Thin Film, 0.25W, 61900ohm, 200V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06TTBV6192N vs RT1206LRB1061K9L |
RT1206LRB1361K9L | Fixed Resistor, Thin Film, 0.25W, 61900ohm, 200V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06TTBV6192N vs RT1206LRB1361K9L |
NTRH12T6192BTRF | Fixed Resistor, Thin Film, 0.25W, 61900ohm, 200V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | NIC Components Corp | AR06TTBV6192N vs NTRH12T6192BTRF |
CRT1206-PW-6192ELF | Fixed Resistor, Thin Film, 0.25W, 61900ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | AR06TTBV6192N vs CRT1206-PW-6192ELF |
TF06E6192TC | Fixed Resistor, Thin Film, 0.25W, 61900ohm, 200V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | AR06TTBV6192N vs TF06E6192TC |
CAR120661.9KOHMS0.01%10PPMHP | Fixed Resistor, Thin Film, 0.25W, 61900ohm, 200V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | AR06TTBV6192N vs CAR120661.9KOHMS0.01%10PPMHP |
TF06E6192TT | Fixed Resistor, Thin Film, 0.25W, 61900ohm, 200V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | AR06TTBV6192N vs TF06E6192TT |