Part Details for AR06TPC6W2262N by Token Electronics Industry Co Ltd
Overview of AR06TPC6W2262N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06TPC6W2262N
AR06TPC6W2262N CAD Models
AR06TPC6W2262N Part Data Attributes
|
AR06TPC6W2262N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06TPC6W2262N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 22600ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 22600 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for AR06TPC6W2262N
This table gives cross-reference parts and alternative options found for AR06TPC6W2262N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06TPC6W2262N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC1206TTC10W22.6K+-0.01% | Fixed Resistor, Thin Film, 0.125W, 22600ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Precision Resistive Products Inc | AR06TPC6W2262N vs PRC1206TTC10W22.6K+-0.01% |
PRC1206TC10W22.6K+-0.01% | Fixed Resistor, Thin Film, 0.125W, 22600ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Precision Resistive Products Inc | AR06TPC6W2262N vs PRC1206TC10W22.6K+-0.01% |
UPTF1206-8W-N-2262UT | Fixed Resistor, Thin Film, 0.125W, 22600ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR06TPC6W2262N vs UPTF1206-8W-N-2262UT |
TE06E2262TC | Fixed Resistor, Thin Film, 0.125W, 22600ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | AR06TPC6W2262N vs TE06E2262TC |
AR06TTBW2262 | Fixed Resistor, Thin Film, 0.125W, 22600ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06TPC6W2262N vs AR06TTBW2262 |
NTR12T2262BTR1KF | Fixed Resistor, Thin Film, 0.125W, 22600ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | NIC Components Corp | AR06TPC6W2262N vs NTR12T2262BTR1KF |
AR06TBBW2262 | Fixed Resistor, Thin Film, 0.125W, 22600ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06TPC6W2262N vs AR06TBBW2262 |
AR06TBBW2262N | Fixed Resistor, Thin Film, 0.125W, 22600ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | AR06TPC6W2262N vs AR06TBBW2262N |
AR06TTRC6W2262 | Fixed Resistor, Thin Film, 0.125W, 22600ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06TPC6W2262N vs AR06TTRC6W2262 |
AR120622K6+-0.01%TCR10 | Fixed Resistor, Thin Film, 0.125W, 22600ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, 1206, | SRT Resistor Technology Gmbh | AR06TPC6W2262N vs AR120622K6+-0.01%TCR10 |