Part Details for AR06TBSW2401 by Viking Tech Corp
Overview of AR06TBSW2401 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06TBSW2401
AR06TBSW2401 CAD Models
AR06TBSW2401 Part Data Attributes
|
AR06TBSW2401
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06TBSW2401
Viking Tech Corp
Fixed Resistor, Thin Film, 0.125W, 2400ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for AR06TBSW2401
This table gives cross-reference parts and alternative options found for AR06TBSW2401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06TBSW2401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPTF1206-8W-P-2401UT | Fixed Resistor, Thin Film, 0.125W, 2400ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR06TBSW2401 vs UPTF1206-8W-P-2401UT |
PRC1206TC5W2.4K+-0.01% | Fixed Resistor, Thin Film, 0.125W, 2400ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, | Precision Resistive Products Inc | AR06TBSW2401 vs PRC1206TC5W2.4K+-0.01% |
AR06TTRC7W2401N | Fixed Resistor, Thin Film, 0.125W, 2400ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06TBSW2401 vs AR06TTRC7W2401N |
NTR12T2401STRF | Fixed Resistor, Thin Film, 0.125W, 2400ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | AR06TBSW2401 vs NTR12T2401STRF |
NTR12T2401STR1KF | Fixed Resistor, Thin Film, 0.125W, 2400ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, | NIC Components Corp | AR06TBSW2401 vs NTR12T2401STR1KF |
RN73B2BTD2401T | Fixed Resistor, Thin Film, 0.125W, 2400ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06TBSW2401 vs RN73B2BTD2401T |
RN73A2B2K4LTD | RESISTOR, THIN FILM, 0.125W, 0.01%, 5ppm, 2400ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | AR06TBSW2401 vs RN73A2B2K4LTD |
PRC1206TTC5W2.4K+-0.01% | Fixed Resistor, Thin Film, 0.125W, 2400ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, | Precision Resistive Products Inc | AR06TBSW2401 vs PRC1206TTC5W2.4K+-0.01% |
RN73A2B2K4LTG | RESISTOR, THIN FILM, 0.125W, 0.01%, 5ppm, 2400ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | AR06TBSW2401 vs RN73A2B2K4LTG |
CAR12062.4KOHMS0.01%5PPM | Fixed Resistor, Thin Film, 0.125W, 2400ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, | Riedon | AR06TBSW2401 vs CAR12062.4KOHMS0.01%5PPM |