Part Details for AR06TBSW1070N by Viking Tech Corp
Overview of AR06TBSW1070N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06TBSW1070N
AR06TBSW1070N CAD Models
AR06TBSW1070N Part Data Attributes
|
AR06TBSW1070N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06TBSW1070N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.125W, 107ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 107 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for AR06TBSW1070N
This table gives cross-reference parts and alternative options found for AR06TBSW1070N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06TBSW1070N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TE06D1070TB | Fixed Resistor, Thin Film, 0.125W, 107ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | AR06TBSW1070N vs TE06D1070TB |
AR06TTRC7W1070N | Fixed Resistor, Thin Film, 0.125W, 107ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06TBSW1070N vs AR06TTRC7W1070N |
RN73A2B107RLTDF | RESISTOR, THIN FILM, 0.125W, 0.01%, 5ppm, 107ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | AR06TBSW1070N vs RN73A2B107RLTDF |
AR06TPC7W1070 | Fixed Resistor, Thin Film, 0.125W, 107ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06TBSW1070N vs AR06TPC7W1070 |
UPTF1206-8W-P-1070UT | Fixed Resistor, Thin Film, 0.125W, 107ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR06TBSW1070N vs UPTF1206-8W-P-1070UT |
RN73A2B107RLTG | RESISTOR, THIN FILM, 0.125W, 0.01%, 5ppm, 107ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | AR06TBSW1070N vs RN73A2B107RLTG |
AR06TTSW1070 | Fixed Resistor, Thin Film, 0.125W, 107ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06TBSW1070N vs AR06TTSW1070 |
AR06TTSW1070N | Fixed Resistor, Thin Film, 0.125W, 107ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, | Viking Tech Corp | AR06TBSW1070N vs AR06TTSW1070N |
UPTF1206-8W-P-1070UT-1K | Fixed Resistor, Thin Film, 0.125W, 107ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR06TBSW1070N vs UPTF1206-8W-P-1070UT-1K |
RN73B2BTD1070T | Fixed Resistor, Thin Film, 0.125W, 107ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06TBSW1070N vs RN73B2BTD1070T |