Part Details for AR06TBSV2212 by Viking Tech Corp
Overview of AR06TBSV2212 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06TBSV2212
AR06TBSV2212 CAD Models
AR06TBSV2212 Part Data Attributes
|
AR06TBSV2212
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06TBSV2212
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 22100ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 22100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 200 V |
Alternate Parts for AR06TBSV2212
This table gives cross-reference parts and alternative options found for AR06TBSV2212. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06TBSV2212, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPTF1206-TP-2212UT | Fixed Resistor, Thin Film, 0.25W, 22100ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR06TBSV2212 vs HPTF1206-TP-2212UT |
TF06D2212TT | Fixed Resistor, Thin Film, 0.25W, 22100ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | AR06TBSV2212 vs TF06D2212TT |
RT1206LRA1022K1L | Fixed Resistor, Thin Film, 0.25W, 22100ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06TBSV2212 vs RT1206LRA1022K1L |
RNCF1206TKY22K1 | Fixed Resistor, Thin Film, 0.25W, 22100ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06TBSV2212 vs RNCF1206TKY22K1 |
AR06TBSV2212N | Fixed Resistor, Thin Film, 0.25W, 22100ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, | Viking Tech Corp | AR06TBSV2212 vs AR06TBSV2212N |
RT1206LRA0722K1L | Fixed Resistor, Thin Film, 0.25W, 22100ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06TBSV2212 vs RT1206LRA0722K1L |
TF06D2212TB | Fixed Resistor, Thin Film, 0.25W, 22100ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | AR06TBSV2212 vs TF06D2212TB |
CRT1206-PV-2212ELF | Fixed Resistor, Thin Film, 0.25W, 22100ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | AR06TBSV2212 vs CRT1206-PV-2212ELF |
RNCF1206TTY22K1 | Fixed Resistor, Thin Film, 0.25W, 22100ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06TBSV2212 vs RNCF1206TTY22K1 |