Part Details for AR06TBSV1210 by Viking Tech Corp
Overview of AR06TBSV1210 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06TBSV1210
AR06TBSV1210 CAD Models
AR06TBSV1210 Part Data Attributes
|
AR06TBSV1210
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06TBSV1210
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 121ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 121 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 200 V |
Alternate Parts for AR06TBSV1210
This table gives cross-reference parts and alternative options found for AR06TBSV1210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06TBSV1210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT1206-PV-1210ELF | Fixed Resistor, Thin Film, 0.25W, 121ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | AR06TBSV1210 vs CRT1206-PV-1210ELF |
RT1206LRA07121RL | Fixed Resistor, Thin Film, 0.25W, 121ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06TBSV1210 vs RT1206LRA07121RL |
RNCF1206TKY121R | Fixed Resistor, Thin Film, 0.25W, 121ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06TBSV1210 vs RNCF1206TKY121R |
RT1206LRA13121RL | Fixed Resistor, Thin Film, 0.25W, 121ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06TBSV1210 vs RT1206LRA13121RL |
RNCF1206TTY121R | Fixed Resistor, Thin Film, 0.25W, 121ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06TBSV1210 vs RNCF1206TTY121R |
HPTF1206-TP-1210UT | Fixed Resistor, Thin Film, 0.25W, 121ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR06TBSV1210 vs HPTF1206-TP-1210UT |
CAR1206121OHMS0.01%5PPMHP | Fixed Resistor, Thin Film, 0.25W, 121ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, | Riedon | AR06TBSV1210 vs CAR1206121OHMS0.01%5PPMHP |
NTRH12T1210STRF | Fixed Resistor, Thin Film, 0.25W, 121ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, | NIC Components Corp | AR06TBSV1210 vs NTRH12T1210STRF |
TF06D1210TT | Fixed Resistor, Thin Film, 0.25W, 121ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | AR06TBSV1210 vs TF06D1210TT |
RT1206LRA10121RL | Fixed Resistor, Thin Film, 0.25W, 121ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06TBSV1210 vs RT1206LRA10121RL |