Part Details for AR06TBCV2101 by Viking Tech Corp
Overview of AR06TBCV2101 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06TBCV2101
AR06TBCV2101 CAD Models
AR06TBCV2101 Part Data Attributes
|
AR06TBCV2101
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06TBCV2101
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 2100ohm, 200V, 0.01% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 200 V |
Alternate Parts for AR06TBCV2101
This table gives cross-reference parts and alternative options found for AR06TBCV2101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06TBCV2101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTRH12T2101CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2100ohm, 200V, 0.01% +/-Tol, -25,25ppm/Cel, 1206, | AR06TBCV2101 vs NTRH12T2101CTRF |
AR06TTCV2101 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2100ohm, 200V, 0.01% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06TBCV2101 vs AR06TTCV2101 |
CRT1206-PY-2101ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2100ohm, 150V, 0.01% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | AR06TBCV2101 vs CRT1206-PY-2101ELF |
RNCF1206TKE2K10 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2100ohm, 200V, 0.01% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06TBCV2101 vs RNCF1206TKE2K10 |
RT1206LRD072K1L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2100ohm, 200V, 0.01% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06TBCV2101 vs RT1206LRD072K1L |
AR06TTCV2101N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2100ohm, 200V, 0.01% +/-Tol, -25,25ppm/Cel, 1206, | AR06TBCV2101 vs AR06TTCV2101N |