Part Details for AR06FTSW7150 by Viking Tech Corp
Overview of AR06FTSW7150 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06FTSW7150
AR06FTSW7150 CAD Models
AR06FTSW7150 Part Data Attributes
|
AR06FTSW7150
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06FTSW7150
Viking Tech Corp
Fixed Resistor, Thin Film, 0.125W, 715ohm, 150V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 715 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AR06FTSW7150
This table gives cross-reference parts and alternative options found for AR06FTSW7150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06FTSW7150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR1206715OHMS1%5PPM | Fixed Resistor, Thin Film, 0.125W, 715ohm, 150V, 1% +/-Tol, -5,5ppm/Cel, 1206, | Riedon | AR06FTSW7150 vs CAR1206715OHMS1%5PPM |
RN73B2BB7150F | Fixed Resistor, Thin Film, 0.125W, 715ohm, 150V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06FTSW7150 vs RN73B2BB7150F |
TE06D7150FC | Fixed Resistor, Thin Film, 0.125W, 715ohm, 150V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06FTSW7150 vs TE06D7150FC |
RN73B2BTD7150F | Fixed Resistor, Thin Film, 0.125W, 715ohm, 150V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06FTSW7150 vs RN73B2BTD7150F |
TE06D7150FB | Fixed Resistor, Thin Film, 0.125W, 715ohm, 150V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06FTSW7150 vs TE06D7150FB |
TE06D7150FT | Fixed Resistor, Thin Film, 0.125W, 715ohm, 150V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06FTSW7150 vs TE06D7150FT |
AR1206715R+-1%TCR5 | Fixed Resistor, Thin Film, 0.125W, 715ohm, 150V, 1% +/-Tol, 5ppm/Cel, 1206, | SRT Resistor Technology Gmbh | AR06FTSW7150 vs AR1206715R+-1%TCR5 |