Part Details for AR06FTDV9103 by Viking Tech Corp
Overview of AR06FTDV9103 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06FTDV9103
AR06FTDV9103 CAD Models
AR06FTDV9103 Part Data Attributes
|
AR06FTDV9103
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06FTDV9103
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 910000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 910000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AR06FTDV9103
This table gives cross-reference parts and alternative options found for AR06FTDV9103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06FTDV9103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF12Q9103FTLA | Fixed Resistor, Thin Film, 0.25W, 910000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06FTDV9103 vs SF12Q9103FTLA |
ARG06FTD9103 | Fixed Resistor, Thin Film, 0.25W, 910000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06FTDV9103 vs ARG06FTD9103 |
RN73H2BTTE9103F50 | Fixed Resistor, Metal Film, 0.25W, 910000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AR06FTDV9103 vs RN73H2BTTE9103F50 |
RP73G2B910KFTDG | Fixed Resistor, Thin Film, 0.25W, 910000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06FTDV9103 vs RP73G2B910KFTDG |
AS1206Q9103F-T5 | Fixed Resistor, Thin Film, 0.25W, 910000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | AR06FTDV9103 vs AS1206Q9103F-T5 |
NTRH13F9103DTRF | Fixed Resistor, Thin Film, 0.333W, 910000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | AR06FTDV9103 vs NTRH13F9103DTRF |
RTX069103FEP2 | Fixed Resistor, Thin Film, 0.25W, 910000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | AR06FTDV9103 vs RTX069103FEP2 |
RP73G2B910KFTN | Fixed Resistor, Thin Film, 0.25W, 910000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206 | TE Connectivity | AR06FTDV9103 vs RP73G2B910KFTN |
RP73G2B910KFTD | Fixed Resistor, Thin Film, 0.25W, 910000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06FTDV9103 vs RP73G2B910KFTD |
RT1206FRE10910KL | Fixed Resistor, Thin Film, 0.25W, 910000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AR06FTDV9103 vs RT1206FRE10910KL |