Part Details for AR06FTDV1962 by Viking Tech Corp
Overview of AR06FTDV1962 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06FTDV1962
AR06FTDV1962 CAD Models
AR06FTDV1962 Part Data Attributes
|
AR06FTDV1962
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06FTDV1962
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 19600ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 19600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AR06FTDV1962
This table gives cross-reference parts and alternative options found for AR06FTDV1962. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06FTDV1962, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2BTTD1962F50 | Fixed Resistor, Metal Film, 0.25W, 19600ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AR06FTDV1962 vs RN73H2BTTD1962F50 |
TP0650F1962R5E | Fixed Resistor, Thin Film, 0.25W, 19600ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06FTDV1962 vs TP0650F1962R5E |
RP73PG2B19K6FTD | Fixed Resistor, Thin Film, 0.33W, 19600ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06FTDV1962 vs RP73PG2B19K6FTD |
RT1206FRE1319K6L | Fixed Resistor, Thin Film, 0.25W, 19600ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06FTDV1962 vs RT1206FRE1319K6L |
RT1206FRE1019K6L | Fixed Resistor, Thin Film, 0.25W, 19600ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AR06FTDV1962 vs RT1206FRE1019K6L |
239041171963L | Fixed Resistor, Thin Film, 0.25W, 19600ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06FTDV1962 vs 239041171963L |
RP73G2B19K6FTD | Fixed Resistor, Thin Film, 0.25W, 19600ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06FTDV1962 vs RP73G2B19K6FTD |
HPTF1206-UC-1962FT | Fixed Resistor, Thin Film, 0.33W, 19600ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR06FTDV1962 vs HPTF1206-UC-1962FT |
RTX061962FEP4 | Fixed Resistor, Thin Film, 0.25W, 19600ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | AR06FTDV1962 vs RTX061962FEP4 |
NTRA12HF1962DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 19600ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06FTDV1962 vs NTRA12HF1962DTR1KQYF |