Part Details for AR06FTDO2941 by Viking Tech Corp
Overview of AR06FTDO2941 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06FTDO2941
AR06FTDO2941 CAD Models
AR06FTDO2941 Part Data Attributes
|
AR06FTDO2941
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06FTDO2941
Viking Tech Corp
Fixed Resistor, Thin Film, 0.3333W, 2940ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 2940 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AR06FTDO2941
This table gives cross-reference parts and alternative options found for AR06FTDO2941. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06FTDO2941, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF12Q2941FTLA | Fixed Resistor, Thin Film, 0.25W, 2940ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06FTDO2941 vs SF12Q2941FTLA |
TP0650F2941TCE | Fixed Resistor, Thin Film, 0.25W, 2940ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06FTDO2941 vs TP0650F2941TCE |
TP0650F2941T5E | Fixed Resistor, Thin Film, 0.25W, 2940ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06FTDO2941 vs TP0650F2941T5E |
NTRH12F2941DTRF | Fixed Resistor, Thin Film, 0.25W, 2940ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06FTDO2941 vs NTRH12F2941DTRF |
RP73G2B2K94FTG | Fixed Resistor, Thin Film, 0.25W, 2940ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06FTDO2941 vs RP73G2B2K94FTG |
RTX062941FETP | Fixed Resistor, Thin Film, 0.25W, 2940ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | AR06FTDO2941 vs RTX062941FETP |
RP73PG2B2K94FTDF | Fixed Resistor, Thin Film, 0.33W, 2940ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06FTDO2941 vs RP73PG2B2K94FTDF |
AS1206Q2941F-T5 | Fixed Resistor, Thin Film, 0.25W, 2940ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | AR06FTDO2941 vs AS1206Q2941F-T5 |
RP73G2B2K94FTDF | Fixed Resistor, Thin Film, 0.25W, 2940ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06FTDO2941 vs RP73G2B2K94FTDF |
TP0650F2941R4E | Fixed Resistor, Thin Film, 0.25W, 2940ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06FTDO2941 vs TP0650F2941R4E |