Part Details for AR06FTD76R8N by Viking Tech Corp
Overview of AR06FTD76R8N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06FTD76R8N
AR06FTD76R8N CAD Models
AR06FTD76R8N Part Data Attributes
|
AR06FTD76R8N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06FTD76R8N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.125W, 76.8ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 76.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AR06FTD76R8N
This table gives cross-reference parts and alternative options found for AR06FTD76R8N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06FTD76R8N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0650F768JT4E | Fixed Resistor, Thin Film, 0.125W, 76.8ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06FTD76R8N vs TC0650F768JT4E |
CPF1206F76R8C | Fixed Resistor, Thin Film, 0.125W, 76.8ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | TE Connectivity | AR06FTD76R8N vs CPF1206F76R8C |
RN12F76R8CT5-50 | Fixed Resistor, Thin Film, 0.125W, 76.8ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | AR06FTD76R8N vs RN12F76R8CT5-50 |
NTR12F76R8DTR1KF | Fixed Resistor, Thin Film, 0.125W, 76.8ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | AR06FTD76R8N vs NTR12F76R8DTR1KF |
TC0650F768JE4E | Fixed Resistor, Thin Film, 0.125W, 76.8ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06FTD76R8N vs TC0650F768JE4E |
PRC1206TC50W76.8R+-1% | Fixed Resistor, Thin Film, 0.125W, 76.8ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | AR06FTD76R8N vs PRC1206TC50W76.8R+-1% |
AR06FBD76R8N | Fixed Resistor, Thin Film, 0.125W, 76.8ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | AR06FTD76R8N vs AR06FBD76R8N |
RMT12R-76R8-F50 | Fixed Resistor, Thin Film, 0.125W, 76.8ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | RFE International Inc | AR06FTD76R8N vs RMT12R-76R8-F50 |
TFCR1206-8W-C-76R8FT | Fixed Resistor, Thin Film, 0.125W, 76.8ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | AR06FTD76R8N vs TFCR1206-8W-C-76R8FT |
RN73G2B76R8F | Fixed Resistor, Thin Film, 0.125W, 76.8ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | MERITEK Electronics Corporation | AR06FTD76R8N vs RN73G2B76R8F |