Part Details for AR06FTD1300 by Viking Tech Corp
Overview of AR06FTD1300 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06FTD1300
AR06FTD1300 CAD Models
AR06FTD1300 Part Data Attributes
|
AR06FTD1300
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06FTD1300
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 130ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AR06FTD1300
This table gives cross-reference parts and alternative options found for AR06FTD1300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06FTD1300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF1206F130RC1 | Fixed Resistor, Thin Film, 0.125W, 130ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06FTD1300 vs CPF1206F130RC1 |
TE06H131FC | Fixed Resistor, Thin Film, 0.125W, 130ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06FTD1300 vs TE06H131FC |
TE06H131FB | Fixed Resistor, Thin Film, 0.125W, 130ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06FTD1300 vs TE06H131FB |
AR1206130R+-1%TCR50 | Fixed Resistor, Thin Film, 0.125W, 130ohm, 150V, 1% +/-Tol, 50ppm/Cel, 1206, | SRT Resistor Technology Gmbh | AR06FTD1300 vs AR1206130R+-1%TCR50 |
TE06H1300FB | Fixed Resistor, Thin Film, 0.125W, 130ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06FTD1300 vs TE06H1300FB |
CPF1206F130RC | Fixed Resistor, Thin Film, 0.125W, 130ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | TE Connectivity | AR06FTD1300 vs CPF1206F130RC |
TE06H1300FC | Fixed Resistor, Thin Film, 0.125W, 130ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06FTD1300 vs TE06H1300FC |
TC0650F1300TCE | Fixed Resistor, Thin Film, 0.125W, 130ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06FTD1300 vs TC0650F1300TCE |
RT1206F130050PPM | Fixed Resistor, Thin Film, 0.125W, 130ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Synton-Tech Corp | AR06FTD1300 vs RT1206F130050PPM |
NTRA12F1300DTRQYF | Fixed Resistor, Thin Film, 0.125W, 130ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06FTD1300 vs NTRA12F1300DTRQYF |