Part Details for AR06FTCV25R5 by Viking Tech Corp
Overview of AR06FTCV25R5 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06FTCV25R5
AR06FTCV25R5 CAD Models
AR06FTCV25R5 Part Data Attributes
|
AR06FTCV25R5
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06FTCV25R5
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 25.5ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 25.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AR06FTCV25R5
This table gives cross-reference parts and alternative options found for AR06FTCV25R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06FTCV25R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT1206FRD0725R5L | Fixed Resistor, Thin Film, 0.25W, 25.5ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06FTCV25R5 vs AT1206FRD0725R5L |
RTX0625R5FDP2 | Fixed Resistor, Thin Film, 0.25W, 25.5ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | AR06FTCV25R5 vs RTX0625R5FDP2 |
SF12R25R5FTLA | Fixed Resistor, Thin Film, 0.25W, 25.5ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06FTCV25R5 vs SF12R25R5FTLA |
CAR120625.5OHMS1%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 25.5ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | AR06FTCV25R5 vs CAR120625.5OHMS1%25PPMHP |
RP73PF2B25R5FTG | Fixed Resistor, Thin Film, 0.33W, 25.5ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06FTCV25R5 vs RP73PF2B25R5FTG |
TP0625F255JT5E | Fixed Resistor, Thin Film, 0.25W, 25.5ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06FTCV25R5 vs TP0625F255JT5E |
HPTF1206-UE-25R5FT | Fixed Resistor, Thin Film, 0.33W, 25.5ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR06FTCV25R5 vs HPTF1206-UE-25R5FT |
TP0625F255JTCE | Fixed Resistor, Thin Film, 0.25W, 25.5ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06FTCV25R5 vs TP0625F255JTCE |
RP73PF2B25R5FTD | Fixed Resistor, Thin Film, 0.33W, 25.5ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06FTCV25R5 vs RP73PF2B25R5FTD |
AS1206E25R5F-T5 | Fixed Resistor, Thin Film, 0.25W, 25.5ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | AR06FTCV25R5 vs AS1206E25R5F-T5 |