Part Details for AR06FTCO0620 by Viking Tech Corp
Overview of AR06FTCO0620 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06FTCO0620
AR06FTCO0620 CAD Models
AR06FTCO0620 Part Data Attributes
|
AR06FTCO0620
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06FTCO0620
Viking Tech Corp
Fixed Resistor, Thin Film, 0.3333W, 62ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 62 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AR06FTCO0620
This table gives cross-reference parts and alternative options found for AR06FTCO0620. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06FTCO0620, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF1206FKE62R0 | Fixed Resistor, Thin Film, 0.33W, 62ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06FTCO0620 vs RNCF1206FKE62R0 |
RP73F2B62RFTN | Fixed Resistor, Thin Film, 0.25W, 62ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206 | TE Connectivity | AR06FTCO0620 vs RP73F2B62RFTN |
RP73F2B62RFTD | Fixed Resistor, Thin Film, 0.25W, 62ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06FTCO0620 vs RP73F2B62RFTD |
SF12R62R0FALQ | Fixed Resistor, Thin Film, 0.25W, 62ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06FTCO0620 vs SF12R62R0FALQ |
WF12R62R0FALQ | Fixed Resistor, Thin Film, 0.25W, 62ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06FTCO0620 vs WF12R62R0FALQ |
RTX0662R0FDP2 | Fixed Resistor, Thin Film, 0.25W, 62ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | AR06FTCO0620 vs RTX0662R0FDP2 |
RP73PF2B62RFTG | Fixed Resistor, Thin Film, 0.33W, 62ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06FTCO0620 vs RP73PF2B62RFTG |
RN73H2BTTE62R0F25 | Fixed Resistor, Metal Film, 0.25W, 62ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AR06FTCO0620 vs RN73H2BTTE62R0F25 |
RTX0662R0FDTP | Fixed Resistor, Thin Film, 0.25W, 62ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | AR06FTCO0620 vs RTX0662R0FDTP |
RT1206FRD1062RL | Fixed Resistor, Thin Film, 0.25W, 62ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06FTCO0620 vs RT1206FRD1062RL |