Part Details for AR06FTC1050 by Viking Tech Corp
Overview of AR06FTC1050 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06FTC1050
AR06FTC1050 CAD Models
AR06FTC1050 Part Data Attributes
|
AR06FTC1050
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06FTC1050
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 105ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 105 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AR06FTC1050
This table gives cross-reference parts and alternative options found for AR06FTC1050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06FTC1050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCR1206-8W-E-1050FT | Fixed Resistor, Thin Film, 0.125W, 105ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | AR06FTC1050 vs TFCR1206-8W-E-1050FT |
RN73F2BTD1050F | Fixed Resistor, Thin Film, 0.125W, 105ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06FTC1050 vs RN73F2BTD1050F |
TE06G1050FT | Fixed Resistor, Thin Film, 0.125W, 105ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06FTC1050 vs TE06G1050FT |
AR06FBC1050N | Fixed Resistor, Thin Film, 0.125W, 105ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | AR06FTC1050 vs AR06FBC1050N |
TE06G1050FB | Fixed Resistor, Thin Film, 0.125W, 105ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06FTC1050 vs TE06G1050FB |
NTR12F1050CTRF | Fixed Resistor, Thin Film, 0.125W, 105ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06FTC1050 vs NTR12F1050CTRF |
CAR1206105OHMS1%25PPM | Fixed Resistor, Thin Film, 0.125W, 105ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | AR06FTC1050 vs CAR1206105OHMS1%25PPM |
RN73F2BB1050F | Fixed Resistor, Thin Film, 0.125W, 105ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06FTC1050 vs RN73F2BB1050F |
TC0625F1050T5E | Fixed Resistor, Thin Film, 0.125W, 105ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06FTC1050 vs TC0625F1050T5E |
TC0625F1050T4E | Fixed Resistor, Thin Film, 0.125W, 105ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06FTC1050 vs TC0625F1050T4E |