Part Details for AR06FTBV9531 by Viking Tech Corp
Overview of AR06FTBV9531 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06FTBV9531
AR06FTBV9531 CAD Models
AR06FTBV9531 Part Data Attributes
|
AR06FTBV9531
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06FTBV9531
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 9530ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 9530 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AR06FTBV9531
This table gives cross-reference parts and alternative options found for AR06FTBV9531. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06FTBV9531, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR12069.53KOHMS1%10PPMHP | Fixed Resistor, Thin Film, 0.25W, 9530ohm, 200V, 1% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | AR06FTBV9531 vs CAR12069.53KOHMS1%10PPMHP |
RP73C2B9K53FTDF | Fixed Resistor, Thin Film, 0.25W, 9530ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06FTBV9531 vs RP73C2B9K53FTDF |
CRT1206-FW-9531EAS | Fixed Resistor, Thin Film, 0.25W, 9530ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | AR06FTBV9531 vs CRT1206-FW-9531EAS |
RN73H2BTTE9531F10 | Fixed Resistor, Metal Film, 0.25W, 9530ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AR06FTBV9531 vs RN73H2BTTE9531F10 |
RP73C2B9K53FTD | Fixed Resistor, Thin Film, 0.25W, 9530ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06FTBV9531 vs RP73C2B9K53FTD |
RNCF1206FTT9K53 | Fixed Resistor, Thin Film, 0.25W, 9530ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06FTBV9531 vs RNCF1206FTT9K53 |
RP73C2B9K53FTG | Fixed Resistor, Thin Film, 0.25W, 9530ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06FTBV9531 vs RP73C2B9K53FTG |
WF12W9531FTLQ | Fixed Resistor, Thin Film, 0.25W, 9530ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06FTBV9531 vs WF12W9531FTLQ |
RT1206FRB079K53L | Fixed Resistor, Thin Film, 0.25W, 9530ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06FTBV9531 vs RT1206FRB079K53L |
RNCF1206FKT9K53 | Fixed Resistor, Thin Film, 0.25W, 9530ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06FTBV9531 vs RNCF1206FKT9K53 |