Part Details for AR06FTBV5623 by Viking Tech Corp
Overview of AR06FTBV5623 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06FTBV5623
AR06FTBV5623 CAD Models
AR06FTBV5623 Part Data Attributes
|
AR06FTBV5623
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06FTBV5623
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 562000ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 562000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AR06FTBV5623
This table gives cross-reference parts and alternative options found for AR06FTBV5623. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06FTBV5623, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRH12F5623BTRF | Fixed Resistor, Thin Film, 0.25W, 562000ohm, 200V, 1% +/-Tol, -10,10ppm/Cel, 1206, | NIC Components Corp | AR06FTBV5623 vs NTRH12F5623BTRF |
CAR1206562KOHMS1%10PPMHP | Fixed Resistor, Thin Film, 0.25W, 562000ohm, 200V, 1% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | AR06FTBV5623 vs CAR1206562KOHMS1%10PPMHP |
CRT1206-FW-5623EAS | Fixed Resistor, Thin Film, 0.25W, 562000ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | AR06FTBV5623 vs CRT1206-FW-5623EAS |
RT1206FRB07562KL | Fixed Resistor, Thin Film, 0.25W, 562000ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06FTBV5623 vs RT1206FRB07562KL |
AR06FBBV5623 | Fixed Resistor, Thin Film, 0.25W, 562000ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06FTBV5623 vs AR06FBBV5623 |
RP73C2B562KFTD | Fixed Resistor, Thin Film, 0.25W, 562000ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06FTBV5623 vs RP73C2B562KFTD |
RNCF1206FKT562K | Fixed Resistor, Thin Film, 0.25W, 562000ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06FTBV5623 vs RNCF1206FKT562K |
HPTF1206-TN-5623FT | Fixed Resistor, Thin Film, 0.25W, 562000ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR06FTBV5623 vs HPTF1206-TN-5623FT |
RT1206FRB13562KL | Fixed Resistor, Thin Film, 0.25W, 562000ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06FTBV5623 vs RT1206FRB13562KL |
RP73C2B562KFTN | Fixed Resistor, Thin Film, 0.25W, 562000ohm, 200V, 1% +/-Tol, -10,10ppm/Cel, 1206 | TE Connectivity | AR06FTBV5623 vs RP73C2B562KFTN |