Part Details for AR06FBNV71R5 by Viking Tech Corp
Overview of AR06FBNV71R5 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06FBNV71R5
AR06FBNV71R5 CAD Models
AR06FBNV71R5 Part Data Attributes
|
AR06FBNV71R5
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06FBNV71R5
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 71.5ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 71.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AR06FBNV71R5
This table gives cross-reference parts and alternative options found for AR06FBNV71R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06FBNV71R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF12F71R5FTLQ | Fixed Resistor, Thin Film, 0.125W, 71.5ohm, 150V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06FBNV71R5 vs SF12F71R5FTLQ |
RT1206FRC1071R5L | Fixed Resistor, Thin Film, 0.25W, 71.5ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06FBNV71R5 vs RT1206FRC1071R5L |
WF12F71R5FALQ | Fixed Resistor, Thin Film, 0.25W, 71.5ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06FBNV71R5 vs WF12F71R5FALQ |
RNCF1206FKS71R5 | Fixed Resistor, Thin Film, 0.25W, 71.5ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06FBNV71R5 vs RNCF1206FKS71R5 |
RNCF1206FTS71R5 | Fixed Resistor, Thin Film, 0.25W, 71.5ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06FBNV71R5 vs RNCF1206FTS71R5 |
RP73D2B71R5FTDG | Fixed Resistor, Thin Film, 0.25W, 71.5ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06FBNV71R5 vs RP73D2B71R5FTDG |
CAR120671.5OHMS1%15PPMHP | Fixed Resistor, Thin Film, 0.25W, 71.5ohm, 200V, 1% +/-Tol, -15,15ppm/Cel, 1206, | Riedon | AR06FBNV71R5 vs CAR120671.5OHMS1%15PPMHP |
RP73D2B71R5FTD | Fixed Resistor, Thin Film, 0.25W, 71.5ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06FBNV71R5 vs RP73D2B71R5FTD |
RT1206FRC0771R5L | Fixed Resistor, Thin Film, 0.25W, 71.5ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06FBNV71R5 vs RT1206FRC0771R5L |
RT1206FRC1371R5L | Fixed Resistor, Thin Film, 0.25W, 71.5ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06FBNV71R5 vs RT1206FRC1371R5L |